| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FH34SRJ-50S-0.5SH(50) |
| Series: | FH34SRJ |
| Housing Material: | Liquid Crystal Polymer (LCP) |
| Mount Type: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 5 mm |
| Voltage: | 50 V AC |
| Actuator Type: | ZIF |
| Number of Positions: | 50 |
| Housing Color: | Gray |
| Mount Orientation: | Horizontal |
| SKU: | HIRFH34SRJ-50S-0.5SH(50) |
FH34SRJ-50S-0.5SH(50)
| Heilind Number: | HIRFH34SRJ-50S-0.5SH(50) |
| Manufacturer: | Hirose |
| Manufacturer Number: | FH34SRJ-50S-0.5SH(50) |
| ECAD Model: |
Description:
FFC & FPC Connectors, Horizontal Mounting Angle, Gray, Black, 0.5 mm - Pitch, 50 Positions
More >>Specifications
Detailed Description
Discover the versatility of our FFC & FPC Connectors, designed for horizontal mounting with precision and ease. In a sleek gray and black color scheme, these connectors offer a pitch of 0.5 mm and accommodate up to 50 positions for seamless connectivity. Crafted with Liquid Crystal Polymer (LCP) housing and featuring Phosphor Bronze contacts plated with gold, they ensure reliable performance in surface mount applications. With an actuator type of ZIF and a voltage rating of 50 V AC, these connectors meet high standards of quality and compliance. Perfect for various electronic projects, they are essential components in your connectivity toolkit.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose PT06SE-20-16SZ(424) | SEMI HARD TRAY DDR SOCKET 200P | ![]() |
| Hirose L17TF0900114 | 40 MODII VRT DR CE 100/115 | ![]() |
| Hirose L77SDB25SA4CH4R | 02P CMNL PC HDR ASSY RA | ![]() |
| Hirose 3557 | PC AUTO FUSE CLIP | ![]() |
| Hirose 4966 | .250 TAB PC MNT TERMINAL .032 BRASS/TIN | ![]() |
| Hirose 15-91-7060 | 2.54mm Pitch SL Wire-to-Board Header, Low Profile, Surface Mount, Single Row, Right Angle, 3.05mm Pocket, Shrouded, with Press-fit Plastic Peg, 6 Circuits, 0.38 | ![]() |
| Hirose 51296-5494 | 0.50mm Pitch Easy-On FFC/FPC Connector, 1.30mm Height, Right-Angle, Surface Mount, ZIF, Bottom Contact Style, 54 Circuits, Gold (Au) Contact Plating | ![]() |
| Hirose 53261-0471 | 1.25mm Pitch PicoBlade Header, Surface Mount, Right Angle, 4 Circuits | ![]() |
| Hirose 53261-0671 | 1.25mm Pitch PicoBlade Header, Surface Mount, Right Angle, 6 Circuits | ![]() |
| Hirose 53398-0471 | 1.25mm Pitch PicoBlade Header, Surface Mount, Vertical, 4 Circuits | ![]() |
| Hirose PLT2S-M00 | Pan-Ty® locking tie, standard cross section, 7.4 (188mm) length, military spec weather resistant nylon 6.6, black, bulk package. | ![]() |


