| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FI40B-20S(50) |
| Series: | FI |
| SKU: | HIRFI40B-20S(50) |
FI40B-20S(50)
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 1-1658621-0 | 50 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| Hirose 1-178288-3 | DYNAMIC 3100 REC HSG 3P (SGL) | ![]() |
| Hirose 1-206062-6 | CABLE CLAMP KIT #11 | ![]() |
| Hirose 178289-8 | DYNAMIC D3100 REC HSG 20P | ![]() |
| Hirose 206070-8 | CABLE CLAMP KIT #17 | ![]() |
| Hirose 206138-8 | CLAMP CBL SHELL SIZE 23 | ![]() |
| Hirose 207893-1 | CONTACT PIN ASSY. | ![]() |
| Hirose 323914 | TERMINAL,PIDG R 26-22 4 | ![]() |
| Hirose 499252-4 | 050 STRAIN RELIEF A-L RCPT | ![]() |
| Hirose 52041-3 | TERMINAL,R PG 8 1/4 | ![]() |
| Hirose 53241-1 | PG SPR SPD 22-16COMM 22-18MIL8 | ![]() |
| Hirose HR22-12TPD-20SC(73) | 122-0010-0-73 EACH | ![]() |
| Hirose 3365/50 100 | 3365/50 100, 50/CAB/RC/TYP1/28AWG/STR/.050" | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2023 | 430-22010 - Package Quantity Change. Changes in the number of trays (Current) Maximum 10 5 pcs per 1 tray (After change) Maximum 100 pcs per 1 tray Due to th is change, the number of pieces per box has been also changed from 1 050 pieces to 1 000 pieces. To be aligned with covers (25 pcs) pcs), 100 pcs per tray is a multiple of 25 pcs. | Download | |||


