| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose HR22-12TPD-20SC(73) |
| Series: | HR22 |
| Gender: | Female |
| Housing Material: | Metal |
| Number of Contacts: | 20 |
| Mount Type: | Cable Mount |
| Termination Method: | Crimp |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Shell Size: | 12 |
| Mating Type: | Screw |
| Mount Angle: | Straight |
| Seal Material: | Acrylonitrile Butadiene Rubber |
| Shell Size - Insert Arrangement: | 12-20 |
| Mating Cycles: | 100 cycle |
| Wire Size: | 28 - 24 AWG |
| Shell Finish: | Nickel |
| Current Rating: | 2 A |
| Voltage Rating: | 100 VAC |
| SKU: | HIRHR22-12TPD-20SC(73) |
HR22-12TPD-20SC(73)
| Heilind Number: | HIRHR22-12TPD-20SC(73) |
| Manufacturer: | Hirose |
| Manufacturer Number: | HR22-12TPD-20SC(73) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the HR22-12TPD-20SC(73), a high-reliability circular connector designed for demanding applications. Featuring a durable metal housing and 20 silver-plated contacts, this connector ensures secure and reliable connections. With a cable mount and straight mount angle, it offers easy installation. Operating in temperatures ranging from -25°C to 85°C, it's suitable for a wide range of environments. The screw mating type and 100 mating cycles guarantee long-lasting performance. RoHS compliant and featuring a nickel shell finish, this connector prioritizes both performance and environmental responsibility. Ideal for use in aerospace, military, and industrial settings, the HR22-12TPD-20SC(73) is a dependable solution for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 1-1658621-0 | 50 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| Hirose 1-178128-3 | DYNAMIC 3200 REC HSG 3P SGL | ![]() |
| Hirose 1-178288-3 | DYNAMIC 3100 REC HSG 3P (SGL) | ![]() |
| Hirose 178289-8 | DYNAMIC D3100 REC HSG 20P | ![]() |
| Hirose 31887 | PIDG R 22-16 COMM 22-18 MIL 10 | ![]() |
| Hirose 499252-4 | 050 STRAIN RELIEF A-L RCPT | ![]() |
| Hirose 52041-3 | TERMINAL,R PG 8 1/4 | ![]() |
| Hirose 53241-1 | PG SPR SPD 22-16COMM 22-18MIL8 | ![]() |
| Hirose HR22-SC-122 | 122-0016-6-00 BAG | ![]() |
| Hirose 19070-0145 | InsulKrimp Ring Tongue Terminal for 10-12 AWG Wire | ![]() |
| Hirose MS3454LS16S-5S | InsulKrimp Ring Tongue Terminal for 4 AWG Wire | ![]() |
| Hirose 43030-0008 | Micro-Fit 3.0 Crimp Terminal, Female, with Select Gold (Au) Plated Phosphor Bronze Contact, 24-20 AWG | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/11/2022 | HIR-430-021018 - UL Clarification. Recently, Toray Industries, Inc.,(Hereinafter Toray) announced that certain resin products were improperly identified by Toray as receiving certification from Underwriters Laboratories (hereinafter, "UL"). | Download | |||


