| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FX23-80P-0.5SV15 |
| Series: | FX23 |
| Overall Width: | 8.9 mm |
| Overall Length: | 33.7 mm |
| SKU: | HIRFX23-80P-0.5SV15 |
FX23-80P-0.5SV15
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 1-5747299-4 | 15 RCPT SP/FMS SCRLK | ![]() |
| Hirose 39-30-0120 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 12 Circuits, PA Polyamide Nylon 6/6 94V-0, 2.54µm Matte Tin (Sn) Plating | ![]() |
| Hirose 70553-0003 | 2.54mm Pitch SL Header, Low Profile, Single Row, Right Angle, 3.05mm Pocket, Shrouded, 4 Circuits, 0.38 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/31/2022 | PC-0024815 - Production Location Addition. before parts and products are produced in Malaysia. after change the products before the change are the same without change the molds and assembly equipment of individual products are all produced in Dongguan factory China. increase in order volume at present the capacity of malaysian factories is insufficient & dongguan factories are added in china for production. mass production of products | Download | |||
| 06/02/2020 | KQC-20-0008- Additional Production Location. To support and respond to our customers increased demand, we have worked quickly to expand our FX23 Series assembly lines by expanding our assembly lines in our Japanese factories. All necessary steps have been taken to ensure that our FX23 component housings, terminals, etc, including production equipment, equal the specifications and quality of our Malaysian factory. Our quality control department in Japan is responsible for quality confirmation, and all items shipped will equal our existing Malaysian assembled products. | Download | |||
| 07/01/2019 | 430-19009 - Product Improvement. Change lot no.marking method. | Download | |||


