| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations 97-3101A-18-19SY(959) |
| Gender: | Male |
| Mount Type: | PCB Mount |
| Mating Type: | Latch |
| Mount Angle: | Straight |
| Housing Color: | Black, Dark Gray |
| Mating Cycles: | 30 cycle |
| Number of Rows: | 2 |
| Voltage Rating: | 250 V |
| Contact Plating: | Tin |
| Housing Material: | Polyphenylene/Polybutylene Terephthalate |
| Contact Resistance: | 30 mΩ |
| Number of Contacts: | 12 |
| Termination Method: | Crimp |
| Insulation Resistance: | 100 MOhm |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Series: | GT25 |
| SKU: | HIRGT25-12DS-HU/R(50) |
97-3101A-18-19SY(959)
| Heilind Number: | HIRGT25-12DS-HU/R(50) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | 97-3101A-18-19SY(959) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 97-3101A-18-19SY(959) male connector, a reliable component in the GT25 series designed for high-performance applications. With a housing material of Polyphenylene/Polybutylene Terephthalate, this connector offers durability and resilience in various environments. Featuring 12 contacts arranged in 2 rows, it ensures efficient connectivity on PCB boards. The crimp termination method and tin contact plating guarantee secure and stable connections. Operating between -40°C to 105°C, it performs consistently even in extreme temperatures. The latch mating type and straight mount angle facilitate easy installation. With a voltage rating of 250V and RoHS compliance, it meets international safety standards. Perfect for demanding industrial settings, this connector, with a sleek black and dark gray housing, ensures both functionality and aesthetics. Trust in the GT2512DSHUR50 for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Industrial Operations 1670326-3 | 1.5MM SFC,CONTACT | ![]() |
| Amphenol Industrial Operations GT25H-2024SCF | CENTER TERMINAL 20-24AWG | ![]() |
| Amphenol Industrial Operations 172765-1121 | Mini-Fit TPA2 Male Crimp Terminal, Brass, Pre-Plated Tin (Sn), 16 AWG, 1.98-2.55mm Insulation Diameter, Reel | ![]() |
| Amphenol Industrial Operations 39-00-0077 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+20, 22+18, 20+20 or Single 16 AWG, Reel | ![]() |
| Amphenol Industrial Operations 39-00-0079 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Phosphor Bronze, Double 22+20, 22+18, 20+20 or Single 16 AWG, Reel | ![]() |
| Amphenol Industrial Operations 43025-0400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Amphenol Industrial Operations 43645-0300 | Micro-Fit 3.0 Receptacle Housing, Single Row, 3 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Amphenol Industrial Operations 52213-0211 | Mizu-P25 2.50mm Pitch Waterproof Wire-to-Wire Receptacle Housing, 2 Circuits, Black | ![]() |
| Amphenol Industrial Operations 64322-1019 | 0.635mm CMC CP Female Terminal, Tin Plated, for Square 0.6mm x 0.6mm Pins, Wire Size 0.35mm | ![]() |
| Amphenol Industrial Operations 156-00057 | 2-Piece Cable Tie/Fir Tree Mount, 6.0"L, .26" - .28" Mounting Hole Diameter, PA66HIRHS, Black | ![]() |


