| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose HR10-PC-212 |
| Series: | HR10 |
| Gender: | Male |
| Mount Type: | Panel Mount |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Contact Size: | 1.1 x 10 x 1 mm |
| Mating Cycles: | 1000 cycle |
| Wire Size: | 30 - 26 AWG |
| Current Rating: | 2 A |
| Voltage Rating: | 100 VAC |
| SKU: | HIRHR10-PC-212 |
HR10-PC-212
| Heilind Number: | HIRHR10-PC-212 |
| Manufacturer: | Hirose |
| Manufacturer Number: | HR10-PC-212 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the HR10PC212, a high-performance circular connector contact designed for reliable panel mount installations. Crafted with precision, this male connector features a durable copper alloy contact material with silver plating, ensuring optimal conductivity. Operating seamlessly in temperatures ranging from -25°C to 85°C, it guarantees consistent performance in diverse environments. With a contact size of 1.1 x 10 x 1 mm and a wire size compatibility of 30-26 AWG, it offers versatility in connectivity. Rated for 1000 mating cycles, it proves its longevity and durability. RoHS compliant and boasting a voltage rating of 100 VAC, this connector is not only efficient but also environmentally friendly. Perfect for various applications in industries such as aerospace, defense, and telecommunications, the HR10PC212 is the epitome of reliability and quality in circular connector technology.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 205203-8 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| Hirose 205210-8 | PLUG ASSY SIZE 4 | ![]() |
| Hirose 543382-8 | INSERT/EXTRACT TIP 25-KIT | ![]() |
| Hirose 603502-2 | PRE-INSUL SEALED SPLICE 22-16 | ![]() |
| Hirose 163A11089X | D-SUB, 25-pos., Plug, Solder cup, Through hole, Quality class 3 | ![]() |
| Hirose 16-02-0096 | SL Crimp Terminal, Series 70058, Female, 30-24 AWG, with Tin (Sn) Plated Contact | ![]() |
| Hirose 50-57-9402 | SL Crimp Housing, Single Row, Version G, Positive Latch, 2 Circuits, Black | ![]() |
| Hirose 502578-0300 | CLIK-Mate Wire-to-Board Housing, Single Row, Positive Lock, 3 Circuits, Beige | ![]() |
| Hirose 50351-8000 | 2.50mm Pitch Mini-Lock Wire-to-Board and Wire-to-Wire Crimp Terminal, Phosphor Bronze, Reel, for 51102, 51103 and 51163 Housings | ![]() |
| Hirose 51103-0200 | 2.50mm Pitch Wire-to-Wire and Wire-to-Board Housing, Positive Lock, 2 Circuits, Natural | ![]() |
| Hirose 78172-0004 | Pico-EZmate Wire-to-Board Receptacle Housing, with Side Friction Locks, 4 Circuits, Black | ![]() |
| Hirose FTD75-8-D | Polypropylene insulated ferrules twin wire white DIN color end sleeve, 22 -20 AWG (0.5mm²), 0.39(10.0mm) pin length. | ![]() |


