| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose HR10A-10P-12P(73) |
| Series: | HR10 |
| Gender: | Male |
| Housing Material: | Metal |
| Number of Contacts: | 12 |
| Mount Type: | Panel Mount |
| Termination Method: | Solder |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Shell Size: | 10 |
| Mating Type: | Push-Pull |
| Mount Angle: | Straight |
| Shell Size - Insert Arrangement: | 10-12 |
| Mating Cycles: | 1000 cycle |
| Shell Finish: | Nickel |
| Current Rating: | 2 A |
| Voltage Rating: | 100 VAC |
| SKU: | HIRHR10A-10P-12P(73) |
HR10A-10P-12P(73)
| Heilind Number: | HIRHR10A-10P-12P(73) |
| Manufacturer: | Hirose |
| Manufacturer Number: | HR10A-10P-12P(73) |
| ECAD Model: |
Specifications
Detailed Description
The HR10 series male circular connector, SKU HR10A-10P-12P(73), is a robust and reliable component designed for high-performance applications. Constructed with a metal housing and featuring 12 silver-plated contacts, this connector ensures secure and efficient signal transmission. Suitable for panel mount installation with a straight mount angle, it offers easy and stable connectivity. With a wide operating temperature range of -25°C to 85°C and a voltage rating of 100VAC, it guarantees durability in various environments. The nickel shell finish not only enhances its longevity but also adds a professional look. With a current rating of 2A and RoHS compliance, this connector meets industry standards for safety and performance. Perfect for use in aerospace, military, or industrial settings, the HR10A10P12P73 is a top choice for demanding applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose EMM24DRFF | MIL-DTL-38999/20 - Connectors, Electrical, Circular, Receptacle, Threaded, Wall Mounting Flange, Removable Crimp Contacts, Series III | ![]() |
| Hirose PT06E-14-18PW | 02P MR II PLUG HSG V0 RED | ![]() |
| Hirose 350838-1 | MR SOK W/SLDR TL .058 PTPPHBZ | ![]() |
| Hirose 770065-1 | 02P .093 COMM P&S RECPT .248CL | ![]() |
| Hirose HR10A-7P-6P(73) | 110-0303-8-73 EACH | ![]() |
| Hirose HR25A-9P-20P | 125-0600-2-00 EACH | ![]() |
| Hirose 10-11-2033 | KK 254 Crimp Housing, High Pressure, 3 Circuits, Natural | ![]() |
| Hirose 105300-1200 | Cut Strip - Nano-Fit Crimp Terminal, Female, 0.38 | ![]() |
| Hirose 105307-1204 | Nano-Fit Receptacle Housing, TPA Capable, 2.50mm Pitch, Single Row, 4 Circuits, Black, Glow-Wire Capable | ![]() |
| Hirose 171850-0400 | Micro-Fit TPA Receptacle Housing, Single Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Hirose 19023-0003 | InsulKrimp Quick Disconnect, Male, for 18-22 (0.80-0.35mm?) Wire, Box, Tab 4.75 x 0.51mm | ![]() |
| Hirose 39-01-2086 | Mini-Fit Jr. Plug Housing, Dual Row, 8 Circuits, UL 94V-0, with Panel Mounting Ears, Natural | ![]() |
| Hirose 43020-1200 | Micro-Fit 3.0 Plug Housing, Dual Row, 12 Circuits, UL 94V-0, Panel Mount Ears, Low-Halogen, Black | ![]() |
| Hirose 50-57-9402 | SL Crimp Housing, Single Row, Version G, Positive Latch, 2 Circuits, Black | ![]() |
| Hirose P14-8R-M | Ring Terminal, 18 “ 14 AWG, #8 stud size, non-insulated, bulk package. | ![]() |


