| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose HR10A-7J-4S(73) |
| Gender: | Female |
| Mount Type: | Panel Mount |
| Shell Size: | 7 |
| Mating Type: | Push-Pull |
| Mount Angle: | Straight |
| Shell Finish: | Nickel |
| Mating Cycles: | 1000 cycle |
| Current Rating: | 2 A |
| Voltage Rating: | 150 VAC |
| Contact Plating: | Silver |
| Housing Material: | Metal |
| Number of Contacts: | 4 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Shell Size - Insert Arrangement: | 7-4 |
| Series: | HR10 |
| SKU: | HIRHR10A-7J-4S(73) |
HR10A-7J-4S(73)
| Heilind Number: | HIRHR10A-7J-4S(73) |
| Manufacturer: | Hirose |
| Manufacturer Number: | HR10A-7J-4S(73) |
| ECAD Model: |
Specifications
Detailed Description
The HR10A-7J-4S(73) Circular Connector, part of the HR10 series, is a high-quality female connector designed for reliable performance in demanding environments. Constructed with a durable metal housing and featuring solder termination, this connector offers secure and stable connections. With a shell size of 7 and a straight panel mount, it is easy to install in various applications. The silver contact plating ensures excellent conductivity, while the nickel shell finish provides corrosion resistance. With a current rating of 2A and a voltage rating of 150VAC, this connector is suitable for a wide range of power and signal transmission tasks. RoHS compliant and with a maximum operating temperature of 85°C, it meets stringent industry standards for environmental responsibility and performance. Whether used in aerospace, military, or industrial settings, the HR10A-7J-4S(73) guarantees long-lasting durability and connectivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose PT06A-U10-2P(SR) | 09P UMNL PLUG HSG NATL | ![]() |
| Hirose 1-640511-0 | 09P MR II CAP HSG V0 RED | ![]() |
| Hirose PT06E-18-5PW(424) | UMNL II PIN SN/AUNI/BR LP20-14 | ![]() |
| Hirose 206043-1 | RECEPT,SZ 17-14 CPC | ![]() |
| Hirose 3-643813-7 | 07P MTA100 CONN ASSY POL RIB | ![]() |
| Hirose 350689-3 | UMNL SOK 24-18 PTPPHBZ L/P | ![]() |
| Hirose 770020-1 | 06P UMNLII IN-LNE PLUG HSG KIT | ![]() |
| Hirose HR10A-7P-4P(73) | 110-0301-2-73 EACH | ![]() |
| Hirose 37104-2165-000FL | 7000007424 JE150279600 37104-2165-000 FL 100 | ![]() |
| Hirose 501330-0300 | 1.00mm Pitch Pico-Clasp Wire-to-Board Female Housing, Single Row, with Friction Lock, 3 Circuits | ![]() |
| Hirose 502380-0400 | 1.25mm Pitch CLIK-Mate Wire-to-Board Housing, Single Row, Positive Lock, 4 Circuits, White | ![]() |
| Hirose ABB56DHFN-S578 | FEMALE CONNECTOR | ![]() |
| Hirose ABB56DHFR-S621 | FEMALE 2.5mm CONN. 5 POLE | ![]() |
| Hirose ABB64DYHN | STRAIN RELIEF 6MM LIGHT G | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/15/2025 | PC-0023464 - Production Location Change. Addition of terminal press factory (Company A+Company B) | Download | |||


