HR10A-7P-6PC(73)

Heilind Number:HIRHR10A-7P-6PC(73)
Manufacturer:Hirose
Manufacturer Number:HR10A-7P-6PC(73)
ECAD Model:
3D Model

Description:

110-0503-7-73 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose HR10A-7P-6PC(73)
Gender:Male
Wire Size:30 - 26 AWG
Mount Type:Panel Mount
Shell Size:7
Mating Type:Push-Pull
Mount Angle:Straight
Shell Finish:Nickel
Mating Cycles:1000 cycle
Current Rating:2 A
Voltage Rating:100 VAC
Contact Plating:Silver
Housing Material:Metal
Number of Contacts:6
Termination Method:Crimp
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-25 °C
Shell Size - Insert Arrangement:7-6
Series:HR10
SKU:HIRHR10A-7P-6PC(73)

Detailed Description

Introducing the HR10A7P6PC73 Circular Connector, a high-quality solution for reliable signal transmission in demanding environments. Designed for male gender applications, this connector features a robust metal housing for durability. With six silver-plated contacts and a straight panel mount termination method, it ensures secure and efficient connectivity. Operating smoothly in temperatures ranging from -25°C to 85°C, and with a voltage rating of 100 VAC and a current rating of 2A, it guarantees performance in a wide range of conditions. Its push-pull mating type and nickel shell finish add further convenience and resilience. ROHS compliant and suitable for wire sizes 30-26 AWG, this connector is perfect for a variety of industrial and commercial applications. Trust in the HR10A7P6PC73 for seamless and long-lasting connectivity.