| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose HR30-6P-3S(31) |
| Series: | HR30 |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 3 |
| Mount Type: | Panel Mount |
| Termination Method: | Solder |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| IP Rating: | IPX8 |
| Shell Size: | 6 |
| Mating Type: | Push-Pull |
| Mount Angle: | Straight |
| Seal Material: | Chloroprene, Silicone Rubber |
| Shell Size - Insert Arrangement: | 6-3 |
| Mating Cycles: | 1000 cycle |
| Wire Size: | 4.5 - 5 mm |
| Current Rating: | 5 A |
| Voltage Rating: | 100 VAC |
| SKU: | HIRHR30-6P-3S(31) |
HR30-6P-3S(31)
| Heilind Number: | HIRHR30-6P-3S(31) |
| Manufacturer: | Hirose |
| Manufacturer Number: | HR30-6P-3S(31) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the HR30-6P-3S(31) male circular connector from our HR30 series, engineered for reliable performance in demanding environments. Constructed with durable plastic housing and featuring 3 gold-plated contacts, this panel mount connector ensures secure and efficient solder termination. With an IPX8 rating, it offers superior protection against dust and water ingress, making it ideal for a wide range of applications. Operating temperature ranging from -25°C to 85°C, along with a voltage rating of 100 VAC and a current rating of 5A, guarantee operational versatility and safety. Designed for push-pull mating with a straight mount angle, it boasts a seal material of silicone rubber and chloroprene, ensuring long-term durability. With a shell size of 6 and a mating cycle of 1000, this connector offers reliable connectivity in harsh conditions. RoHS compliant and in stock, it meets the highest quality standards. Upgrade your connectivity solutions with the HR306P3S31 connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 1-1658621-0 | 50 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| Hirose 205203-8 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| Hirose 205206-3 | CRIMP SNAP PLUG ASSY,SIZE 2 | ![]() |
| Hirose 207008-5 | CABLE CLAMP, SIZE 13 | ![]() |
| Hirose 5745174-3 | CABLE CLAMP KIT,SZ 4,.500 | ![]() |
| Hirose 5748676-1 | DIE CAST CBL CLMP KIT,SZ 1 | ![]() |
| Hirose 5748678-3 | 2 PC PLST CBL CLMP KIT | ![]() |
| Hirose 8325-6000 | 7100088240 UU004887368 8325-6000 DELTA 25 F O (ROHS C | ![]() |
| Hirose 51021-0200 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 2 Circuits, Natural | ![]() |
| Hirose 98825-1061 | NSCC, Pin Connector Hybrid, Unsealed, 6 Circuits, Black | ![]() |
| Hirose LPMS-S8-C | The low profile cable tie mount in natural color is applied with a #8 (M4) screw. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is used with miniature, intermediate, and standard cable ties. It is designed for indoor environments and comes in packages of 100. | ![]() |
| Hirose LPMS-S8-M | The low profile cable tie mount in natural color is applied with a #8 (M4) screw. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is used with miniature, intermediate, and standard cable ties. It is designed for indoor environments and comes in packages of 1000. | ![]() |
| Hirose T18R0M4 | Cable Tie, 4" Long, UL Rated, 18lb Tensile Strength, PA66, Black | ![]() |
| Hirose 231-303/107-000 | FEMALE CONNECTOR | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/11/2022 | HIR-430-021018 - UL Clarification. Recently, Toray Industries, Inc.,(Hereinafter Toray) announced that certain resin products were improperly identified by Toray as receiving certification from Underwriters Laboratories (hereinafter, "UL"). | Download | |||


