| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose HR30-6P-6S(31) |
| Series: | HR30 |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 6 |
| Mount Type: | Panel Mount |
| Termination Method: | Solder |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| IP Rating: | IPX8 |
| Shell Size: | 6 |
| Mating Type: | Push-Pull |
| Mount Angle: | Straight |
| Seal Material: | Chloroprene, Silicone Rubber |
| Shell Size - Insert Arrangement: | 6-6 |
| Mating Cycles: | 1000 cycle |
| Wire Size: | 4.2 - 5 mm |
| Current Rating: | 2 A |
| Voltage Rating: | 100 VAC |
| SKU: | HIRHR30-6P-6S(31) |
HR30-6P-6S(31)
| Heilind Number: | HIRHR30-6P-6S(31) |
| Manufacturer: | Hirose |
| Manufacturer Number: | HR30-6P-6S(31) |
| ECAD Model: |
Specifications
Detailed Description
The HR30-6P-6S(31) circular connector, part of the HR30 series, is a durable and reliable solution designed for male gender use. Constructed with a plastic housing, this connector features six gold-plated contacts for optimal conductivity. With a panel mount configuration and solder termination method, it ensures secure and stable connections. Operating efficiently in temperatures ranging from -25 °C to 85 °C and boasting an IPX8 rating for water and dust resistance, this connector is suitable for a wide range of applications, including those in harsh environments. Its straight mount angle and push-pull mating type make installation and usage convenient. With a shell size of 6 and shell size insert arrangement of 6-6, it offers compatibility and versatility. Rated for 100 VAC and 2 A, it guarantees efficient power transmission. RoHS compliant and with a mating cycle of 1000, this connector is not only high-performing but also environmentally friendly. Suitable for wire sizes ranging from 4.2 to 5 mm, it is a versatile and essential component in any connectivity system. Available in stock and with the acronym HR306P6S31, it is the perfect choice for demanding applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 1658645-1 | KIT,HDP-20,OVRMLD,PLUG,SIZE 1, | ![]() |
| Hirose 350570-1 | UMNL SOK 24-18 PTPBR | ![]() |
| Hirose 5-747904-2 | 9 Plug Solder Cup, Gold Flash, | ![]() |
| Hirose 5205980-1 | SCREW RETAINER KIT | ![]() |
| Hirose HR10A-7R-6PC(73) | 110-0507-8-73 EACH | ![]() |
| Hirose 08-50-0114 | KK 254 Crimp Terminal, 22-30 AWG, Bag, Hot Tin (Sn) Dip Plating | ![]() |
| Hirose 08-52-0071 | KK 396 Crimp Terminal 2478, 18-24 AWG, Reel, Phosphor Bronze, Tin (Sn) | ![]() |
| Hirose 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/31/2025 | PC-0048882 - Equipment replacement. Production using updated assembly equipment Assembly equipment: Updated equipment | Download | |||
| 02/11/2022 | HIR-430-021018 - UL Clarification. Recently, Toray Industries, Inc.,(Hereinafter Toray) announced that certain resin products were improperly identified by Toray as receiving certification from Underwriters Laboratories (hereinafter, "UL"). | Download | |||


