| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose HR10A-7R-6PC(73) |
| Series: | HR10 |
| Gender: | Male |
| Housing Material: | Metal |
| Number of Contacts: | 6 |
| Mount Type: | Panel Mount |
| Termination Method: | Crimp |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Shell Size: | 7 |
| Mating Type: | Push-Pull |
| Mount Angle: | Straight |
| Shell Size - Insert Arrangement: | 7-6 |
| Mating Cycles: | 1000 cycle |
| Wire Size: | 30 - 26 AWG |
| Shell Finish: | Nickel |
| Current Rating: | 2 A |
| Voltage Rating: | 100 VAC |
| SKU: | HIRHR10A-7R-6PC(73) |
HR10A-7R-6PC(73)
| Heilind Number: | HIRHR10A-7R-6PC(73) |
| Manufacturer: | Hirose |
| Manufacturer Number: | HR10A-7R-6PC(73) |
| ECAD Model: |
Specifications
Detailed Description
The HR10A-7R-6PC(73) is a high-performance circular connector designed for reliability in demanding applications. With a rugged metal housing and silver contact plating, it ensures secure and efficient connectivity even in harsh environments. Featuring a panel mount configuration with straight mount angle, it offers easy installation on various equipment. This connector, part of the HR10 series, is specifically engineered for male gender use and complies with RoHS regulations for environmental sustainability. With a current rating of 2A and voltage rating of 100VAC, it is suitable for power and signal transmission. The crimp termination method and wire size compatibility of 30-26 AWG guarantee a secure and stable connection. Its nickel shell finish not only enhances durability but also adds a professional look to the setup. Boasting a mating cycle of 1000, this connector is built to last. Whether in industrial, aerospace, or military settings, the HR10A-7R-6PC(73) is the perfect choice for reliable and high-performance connectivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 102387-4 | 20 MODIV HSG COMP DR .100 POL | ![]() |
| Hirose 1658622-6 | 26 NOVO MIL/CTR 30DP,LEAD FREE | ![]() |
| Hirose 326875 | TERMINAL,PIDG R 26-22 6 | ![]() |
| Hirose 34113 | SOLIS R 22-16COMM 22-18MIL 1/4 | ![]() |
| Hirose 499252-8 | 016 STRAIN RELIEF A-L RCPT | ![]() |
| Hirose 5-747904-2 | 9 Plug Solder Cup, Gold Flash, | ![]() |
| Hirose 6-87756-6 | MOD IV RECP LP LF | ![]() |
| Hirose HR10-7R-4S(73) | 110-0031-0-73 EACH | ![]() |
| Hirose HR10-PC-111 | 110-0515-6-00 BAG | ![]() |
| Hirose HR10A-7P-6SC(73) | 110-0504-0-73 EACH | ![]() |
| Hirose HR30-6P-6S(31) | 130-0010-4-31 EACH | ![]() |
| Hirose 43025-0600 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Hirose 502578-0600 | CLIK-Mate Wire-to-Board Housing, Single Row, Positive Lock, 6 Circuits, Beige | ![]() |
| Hirose 51021-0400 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 4 Circuits, Natural | ![]() |
| Hirose 78172-0004 | Pico-EZmate Wire-to-Board Receptacle Housing, with Side Friction Locks, 4 Circuits, Black | ![]() |
| Hirose FSD75-8-D | The single wire DIN end sleeve insulated ferrule in white has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #22-20 (0.5 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.09 (2.5 mm). The insulated ferrule is 0.53 (13.5 mm) long and has a wire strip length of 0.469 (11.9 mm). It comes in standard packages of 500. | ![]() |
| Hirose PLT1M-M69 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, flame retardant nylon 6.6, ivory. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/28/2023 | PC-0025166 - Insulation case change. New insulation case 118298-0-11 alternative insulation case 019227-0-58. The number of insulation case of new specification is 118298-0-11, The design is changed, but it does not affect the product specifications and performanc. | Download | |||
| 02/11/2022 | HIR-430-021018 - UL Clarification. Recently, Toray Industries, Inc.,(Hereinafter Toray) announced that certain resin products were improperly identified by Toray as receiving certification from Underwriters Laboratories (hereinafter, "UL"). | Download | |||


