| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose HVH-280-2/2S-HU |
| Series: | HVH-280 |
| Gender: | Female |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Mount Type: | Panel Mount |
| Maximum Operating Temperature: | 120 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 9.5 mm |
| Contact Resistance: | 3 mΩ |
| Housing Color: | Orange |
| Insulation Resistance: | 100 MOhm |
| Mating Cycles: | 30 cycle |
| Flammability Rating: | UL 94V-0 |
| Voltage Rating: | 600 V |
| SKU: | HIRHVH-280-2/2S-HU |
HVH-280-2/2S-HU
| Heilind Number: | HIRHVH-280-2/2S-HU |
| Manufacturer: | Hirose |
| Manufacturer Number: | HVH-280-2/2S-HU |
| ECAD Model: |
Specifications
Detailed Description
Introducing the HVH-280-2/2S-HU Socket Housing, designed for reliable connectivity in demanding environments. This female housing, part of the HVH-280 series, features a Standard Key for secure mating. With a durable construction made of Polybutylene Terephthalate, it ensures longevity even in harsh conditions. Boasting 4 contacts in a single row, it offers efficient signal transmission. The Panel Mount design facilitates easy installation. Operating flawlessly within a wide temperature range from -40°C to 120°C, it guarantees performance in diverse settings. With a pitch of 9.5mm and low contact resistance of 3mΩ, it ensures optimal signal integrity. The vibrant Orange housing color not only adds visual appeal but also aids in quick identification. Meeting stringent quality standards, it boasts UL 94V-0 flammability rating and RoHS compliance. With a high voltage rating of 600V, it's suitable for a variety of applications. Whether in industrial machinery, automotive systems, or electronic devices, the HVH-280-2/2S-HU Socket Housing delivers exceptional connectivity you can rely on.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose AT-3CPA-GRN | position assurance clip for 3 position AT conn | ![]() |
| Hirose AT06-2S-LED1201 | PLUG,2-WAY,LED 12V,CLEAR | ![]() |
| Hirose 184141-1 | WIRE SEAL,RUBBER,SENSOR,PURPLE,LIM | ![]() |
| Hirose ZE064W-24DS-HU/R(B) | Female Housing, B Key | ![]() |
| Hirose 19221-0234 | Compression Style Ring Tongue Terminal for 2/0 AWG Wire, Stud Size 1/4 (M6), Plated | ![]() |
| Hirose 64319-3211 | .635mm, 1.50mm, CMC Receptacle, 32 Circuits, Right Wire Output, Black Coding, Mat Sealed | ![]() |
| Hirose 64319-3218 | .635mm, 1.50mm, CMC Receptacle, 32 Circuits, Right Wire Output, Gray Coding, Mat Sealed | ![]() |
| Hirose 64320-3319 | .635mm, 1.50mm, CMC Receptacle, 48 Circuits, Right Wire Output, Brown Coding, Mat Sealed | ![]() |
| Hirose 64325-1010 | CMC Blind Plug for cavity 0.635mm | ![]() |
| Hirose ES2000-NO.1-C1-0-STK | ES2000-NO.1-C1-0-STK | ![]() |


