| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose ZE064W-24DS-HU/R(B) |
| Series: | ZE064W |
| Gender: | Male |
| Housing Material: | Nylon |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 2.2 mm |
| Mount Angle: | Straight |
| Contact Resistance: | 8 mΩ |
| Housing Color: | Gray |
| Insulation Resistance: | 100 MOhm |
| Mating Cycles: | 30 cycle |
| Wire Size: | 22 - 20 AWG |
| Flammability Rating: | UL 94V-0 |
| Voltage Rating: | 60 V |
| SKU: | HIRZE064W-24DS-HU/R(B) |
ZE064W-24DS-HU/R(B)
| Heilind Number: | HIRZE064W-24DS-HU/R(B) |
| Manufacturer: | Hirose |
| Manufacturer Number: | ZE064W-24DS-HU/R(B) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ZE064W-24DS-HU/R(B) Female Housing, a crucial component in the ZE064W series designed for high-performance connectivity. Crafted from durable nylon in a sleek gray hue, this housing boasts 24 contacts arranged in two rows, ensuring efficient signal transmission. With a B-Key configuration and a 2.2mm pitch, it guarantees precise compatibility and secure connections. Operating flawlessly in temperatures ranging from -40°C to 125°C, it's suitable for diverse environments. Termination via crimping facilitates easy installation, accommodating 22-20 AWG wire sizes. Compliant with RoHS standards and featuring a UL 94V-0 flammability rating, it prioritizes safety and environmental responsibility. With a low contact resistance of 8 mΩ and high insulation resistance of 100 MOhm, it guarantees reliable performance. Boasting a 60V voltage rating and 30 mating cycles, it's ideal for various applications in the connectors and sockets domain. The ZE064W-24DS-HU/R(B) Female Housing is a quality choice for demanding connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose AT06-2S-LED1201 | PLUG,2-WAY,LED 12V,CLEAR | ![]() |
| Hirose 184141-1 | WIRE SEAL,RUBBER,SENSOR,PURPLE,LIM | ![]() |
| Hirose 776286-1 | 8POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1 | ![]() |
| Hirose HVH-280-2/2S-HU | Socket Housing, Standard Key | ![]() |
| Hirose 34566-0103 | 2.54mm Pitch, MX123 Female Receptacle Housing, Keying Option A, Wire Dress Option 0, 73 Circuits, Black TPA | ![]() |
| Hirose 34822-0013 | 2.54mm Pitch, MX123 Female Receptacle Housing, Keying Option A, Wire Dress Option 0, 66 Circuits, Black TPA | ![]() |
| Hirose 64319-3211 | .635mm, 1.50mm, CMC Receptacle, 32 Circuits, Right Wire Output, Black Coding, Mat Sealed | ![]() |
| Hirose 64319-3218 | .635mm, 1.50mm, CMC Receptacle, 32 Circuits, Right Wire Output, Gray Coding, Mat Sealed | ![]() |
| Hirose 64320-3319 | .635mm, 1.50mm, CMC Receptacle, 48 Circuits, Right Wire Output, Brown Coding, Mat Sealed | ![]() |
| Hirose 64322-1239 | Cut Strip - 0.635mm CMC CP Female Terminal, Tin Plated, Selective 1.27 | ![]() |
| Hirose 64325-1010 | CMC Blind Plug for cavity 0.635mm | ![]() |
| Hirose ES2000-NO.1-C1-0-STK | ES2000-NO.1-C1-0-STK | ![]() |


