| Attribute | Value |
|---|---|
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose IX40G-A-10S-CV(7.0) |
| SKU: | HIRIX40G-A-10S-CV(7.0) |
IX40G-A-10S-CV(7.0)
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 102241-1 | 03 MODIV HSG COMP SR .100 POL | ![]() |
| Hirose 1658612-4 | 09 POS HDF RCPT, MS, LEAD FREE | ![]() |
| Hirose 205090-1 | HD 20 SOCKET CONTACT | ![]() |
| Hirose 206966-7 | CABLE SHELL CLAMP SIZE 13 | ![]() |
| Hirose 640250-3 | 03P SL156 HSG W/LCK RAMP NATL | ![]() |
| Hirose HR25-7TP-8P(72) | 125-0005-9-72 EACH | ![]() |
| Hirose 19000005094 | Cable gland, Size: M32, Material: Metal | ![]() |
| Hirose ECG.2B.310.CLL | Circular Connector Receptacle 10 LV-Pin with Solder termination and mechanical alignment key | ![]() |
| Hirose 09-50-8043 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 4 Circuits, Natural | ![]() |
| Hirose 70107-0001 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 2 Circuits, Black | ![]() |
| Hirose 160-000-017R031 | Female, 4-40 Screwlock Kit | ![]() |
| Hirose 822B006-203R001 | IP50, Female, Push-Pull Panel Mount, 6 Position, Straight, Solder Cup | ![]() |
| Hirose 249-117 | END STOP FOR DIN 35 RAIL GRAY END STOP SCREWLESS | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/30/2024 | PC-0031064 - Engraving Change. The engraving is changed to laser engraving | Download | |||
| 06/01/2021 | PCN 2020-14 - Product specification change. We will change the shape of the tip, There is no change in external dimensions. These changes will not affect the performances of the product | Download | |||
| 01/01/2021 | PC-0007485 - Process Change. change in lot marking method from hot stamp to laser marking. | Download | |||
| 08/01/2020 | PC-0005062 - Production Location Change. to improve productivity change in production location coo Japan domestic to China (Dongguan factory) | Download | |||


