| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose HR25-7TP-8P(72) |
| Gender: | Male |
| Mount Type: | Panel Mount |
| Shell Size: | 7 |
| Mating Type: | Screw |
| Mount Angle: | Straight |
| Shell Finish: | Nickel |
| Mating Cycles: | 1000 cycle |
| Current Rating: | 1 A |
| Voltage Rating: | 30 VAC |
| Contact Plating: | Gold |
| Housing Material: | Metal |
| Number of Contacts: | 8 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Shell Size - Insert Arrangement: | 7-8 |
| Series: | HR25 |
| SKU: | HIRHR25-7TP-8P(72) |
HR25-7TP-8P(72)
| Heilind Number: | HIRHR25-7TP-8P(72) |
| Manufacturer: | Hirose |
| Manufacturer Number: | HR25-7TP-8P(72) |
| ECAD Model: |
Specifications
Detailed Description
Experience reliable and durable connectivity with our HR25 series male circular connector, SKU HR25-7TP-8P(72). Designed for high-performance applications, this connector features a rugged metal housing with a straight panel mount for secure installation. With 8 gold-plated contacts, it ensures optimal signal transmission even in demanding environments. Operating seamlessly between -25°C to 85°C, it offers versatility in various settings. The 7-8 shell size insert arrangement and nickel shell finish enhance its robustness. Meeting RoHS compliance and boasting a 30VAC voltage rating, this connector is not only efficient but also environmentally friendly. Ideal for industrial use, it has a current rating of 1A and a mating cycle of 1000, guaranteeing long-lasting performance. Upgrade your connectivity solutions with this premium circular connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose MS3122E22-55P | MS3122 - Connectors, Receptacle, Electrical, Crimp Type, Box Mounting, Flange, No. 4 Holes, Bayonet Coupling, 26482 Series I | ![]() |
| Hirose 1-1478762-5 | METAL BACKSHELL 15 WAY TOP E | ![]() |
| Hirose 1658671-1 | HDP-22,PLUG,SIZE 2, 26 POSN | ![]() |
| Hirose PT07E-20-39PY(025) | HDP-22,PLUG,SIZE 3,44 POSN | ![]() |
| Hirose 1658683-1 | HDP-22,RCPT,SIZE 3,44 POSN | ![]() |
| Hirose 87631-2 | 06 MODIV HSG DR MRKD .100 POL | ![]() |
| Hirose 3008W8SXX99A10X | Combination D-SUB, 8W8, Socket, Through hole | ![]() |
| Hirose 50-57-9402 | SL Crimp Housing, Single Row, Version G, Positive Latch, 2 Circuits, Black | ![]() |
| Hirose 51021-0700 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 7 Circuits, Natural | ![]() |
| Hirose 51021-0900 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 9 Circuits, Natural | ![]() |
| Hirose 70107-0002 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 3 Circuits, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/01/2015 | 430-14143 - Product Change. Precoat Processed Bolts. | Download | |||


