| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose HR10-PC-111 |
| Gender: | Male |
| Wire Size: | 30 - 26 AWG |
| Mount Type: | Panel Mount |
| Contact Size: | 1.1 x 10 x 1 mm |
| Mating Cycles: | 1000 cycle |
| Current Rating: | 2 A |
| Voltage Rating: | 100 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Series: | HR10 |
| SKU: | HIRHR10-PC-111 |
HR10-PC-111
| Heilind Number: | HIRHR10-PC-111 |
| Manufacturer: | Hirose |
| Manufacturer Number: | HR10-PC-111 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the HR10PC111, a high-performance male circular connector contact designed for reliable panel mount installations. Crafted with precision, this contact features a crimp termination method and is constructed with copper alloy for enhanced conductivity. The gold contact plating ensures optimal signal transmission, making it ideal for demanding applications. With a contact size of 1.1 x 10 x 1 mm, it accommodates wire sizes ranging from 30 to 26 AWG. Operating flawlessly in temperatures ranging from -25 °C to 85 °C, this connector is built to withstand harsh environments. Boasting a current rating of 2 A and a voltage rating of 100 VAC, it guarantees efficient power transmission. With RoHS compliance and a mating cycle of 1000, the HR10PC111 offers both reliability and environmental sustainability. Upgrade your connectivity solutions with this essential component, available now.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 1-66504-0 | SOCKET CONTACT, 20 DF | ![]() |
| Hirose 172160-1 | 6 CIR UNIV M-N-L CAP | ![]() |
| Hirose 172168-1 | 6 CIR UNIV M-N-L PLUG | ![]() |
| Hirose 3-643813-6 | 06P MTA100 CONN ASSY POL RIB | ![]() |
| Hirose 3-643813-8 | 08P MTA100 CONN ASSY POL RIB | ![]() |
| Hirose 61454-1 | WRAP TYPE TAB RECEPTACLE 24-20 AWG TPBR | ![]() |
| Hirose 640907-1 | RECEPT,PIDG FASTON 12-10 250 | ![]() |
| Hirose HR10A-7P-4PC(73) | 110-0501-1-73 EACH | ![]() |
| Hirose HR10A-7P-4SC(73) | 110-0502-4-73 EACH | ![]() |
| Hirose HR12-SC-111 | PACKED IN BAGS OF 100 | ![]() |
| Hirose 97-3101A18-9SZ | LF Right Angle Plug, 20 Position, Bayonet Lock, Soldering Type | ![]() |
| Hirose GCA.2S.255.LT | Grounding Lug for 2B/2S/2T Size and Series - CuSnZn-Plated Brass | ![]() |
| Hirose 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Hirose 50-37-5023 | 2.50mm Pitch Mini-SPOX Wire-to-Board Crimp Housing, Friction Lock, 2 Circuits | ![]() |
| Hirose CLTS25F-C | Corrugated loom tubing solid wall, .25" (6.4mm) x 100', polyethylene, black. | ![]() |
| Hirose PM2-3R-C | Metric Ring Terminal, 1.0 “ 2.5mm²+ + wire range, M3 stud size, non-insulated, bulk package. | ![]() |
| Hirose PV14-6LFB-3K | Locking Fork Terminal, vinyl insulated, funnel entry, plastic insulation crimp, 16- 14 AWG wire range, #6 stud size. | ![]() |


