| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose LF13WBP-20S |
| Series: | LF |
| Gender: | Female |
| Housing Material: | Metal |
| Number of Contacts: | 20 |
| Mount Type: | Cable Mount |
| Termination Method: | Solder |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| IP Rating: | IPX8 |
| Shell Size: | 13 |
| Mating Type: | Bayonet |
| Mount Angle: | Straight |
| Seal Material: | Chloroprene Rubber |
| Shell Size - Insert Arrangement: | 13-20 |
| Mating Cycles: | 1000 cycle |
| Wire Size: | 26 AWG |
| Shell Finish: | Nickel |
| Current Rating: | 2 A |
| Voltage Rating: | 30 VAC |
| SKU: | HIRLF13WBP-20S |
LF13WBP-20S
| Heilind Number: | HIRLF13WBP-20S |
| Manufacturer: | Hirose |
| Manufacturer Number: | LF13WBP-20S |
| ECAD Model: |
Specifications
Detailed Description
The LF13WBP-20S is a durable female circular connector, part of the LF series, designed for reliable performance in demanding environments. With a metal housing and gold contact plating, it ensures secure connections with low contact resistance. Featuring 20 contacts and a cable mount design with straight mount angle, it offers versatility in installation. Its IPX8 rating guarantees protection against water and dust ingress, while the operating temperature range of -25°C to 85°C ensures suitability for a wide range of applications. With a mating cycle of 1000 cycles, it is built to last. RoHS compliant and with a voltage rating of 30 VAC and current rating of 2A, it meets international standards for safety and performance. Perfect for use in aerospace, military, or industrial settings, the LF13WBP-20S is a reliable and high-performance connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 1-480700-0 | 03P UMNL PLUG HSG NATL | ![]() |
| Hirose 111547-2 | 014 UNIV I/O STRAIN RELIEF | ![]() |
| Hirose 206060-1 | CPC PLUG ASSEMBLY SIZE 11-4 | ![]() |
| Hirose 206138-8 | CLAMP CBL SHELL SIZE 23 | ![]() |
| Hirose 206358-5 | CABLE CLAMP ASY, SIZE 11 | ![]() |
| Hirose 206429-1 | CPC PLUG ASSY, 11-4, REV SEX | ![]() |
| Hirose 211770-2 | CPC PLUG ASSEMBLY SIZE 23-19 | ![]() |
| Hirose 31886 | PIDG R 22-16 COMM 22-18 MIL 8 | ![]() |
| Hirose 350980-3 | Cut Strip - .045 POST CONTACT AUPLBR | ![]() |
| Hirose 5745171-1 | SIZE 1 ASSY KIT .250 | ![]() |
| Hirose 641763-1 | 03P UMNL STR/REL V2 NATL | ![]() |
| Hirose 66099-4 | III+ PIN,1-16,30AU/FL,LP | ![]() |
| Hirose 66101-1 | III+ SKT,18-16,30AU<10,LP | ![]() |
| Hirose LF13WBP-20P | 136-0010-2-00 EACH | ![]() |
| Hirose 19-09-1099 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing with Positive Latch, UL 94V-2, 9 Circuits | ![]() |
| Hirose 231-308/037-000 | 8CKT ORG FEM CONN 5.08MM ROHS | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/18/2025 | PC-0049922 - Additional Production Location. Target parts: Code tube, Sleeve, P shell, R shell Production using the current die ⇒ Production using the additional die Supplier: Company T ⇒ Company S will be added. Since there is no design change, there is no change in product specifications and performance. | Download | |||
| 12/30/2024 | PC-0046912 - Additional Production Location. As for the assembly process, we will add the Hirose Ichinoseki factory in addition to Company A. There will be no change in manufacturing equipment. | Download | |||
| 05/31/2024 | PC-0042442 - Production location addition. The manufacturing process of assembly will be performed by Company A + Company B + Company C. There is no change in the component supplier. | Download | |||
| 02/11/2022 | HIR-430-021018 - UL Clarification. Recently, Toray Industries, Inc.,(Hereinafter Toray) announced that certain resin products were improperly identified by Toray as receiving certification from Underwriters Laboratories (hereinafter, "UL"). | Download | |||


