| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose QR/P1-16S-C(21) |
| Series: | QR/P1 |
| Gender: | Female |
| Housing Material: | Plastic |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Panel Mount |
| Termination Method: | Screw |
| Maximum Operating Temperature: | 60 °C |
| Minimum Operating Temperature: | -10 °C |
| Mount Angle: | Straight |
| Mating Cycles: | 1000 cycle |
| Wire Size: | 28 - 14 AWG |
| Current Rating: | 13 A |
| Voltage Rating: | 250 VAC |
| SKU: | HIRQR/P1-16S-C(21) |
QR/P1-16S-C(21)
| Heilind Number: | HIRQR/P1-16S-C(21) |
| Manufacturer: | Hirose |
| Manufacturer Number: | QR/P1-16S-C(21) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the QR/P1-16S-C(21) Connector, designed for seamless connectivity in demanding environments. Crafted with durable plastic housing, this female connector features 16 contacts arranged in 2 rows for efficient data transfer. With a panel mount and screw termination method, it ensures secure installation. Operating flawlessly in temperatures ranging from -10°C to 60°C, it's suitable for a variety of applications. Engineered for longevity, it boasts a mating cycle of 1000 cycles. Accommodating wire sizes from 28 to 14 AWG, it's versatile and reliable. With a current rating of 13A and voltage rating of 250VAC, it guarantees optimal performance. RoHS compliant and part of the QR/P1 series, it meets high industry standards. Perfect for backplane and PCB connections, the QR/P1-16S-C(21) Connector is a top choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 103653-2 | 03 MTE SHRD PIN HSG SR LATCH | ![]() |
| Hirose 2-520083-2 | ULTRA-FAST .110/.125 ASY REC 22-18 TPBR | ![]() |
| Hirose 34855 | TERMINAL,PG R 12-10 1/4 | ![]() |
| Hirose 4-521097-2 | ULTRA-FAST 250 ASY TAB 12-10 AWG TPBR | ![]() |
| Hirose C2070 | HEYCo® Feets of Strength Low Profile Feet with Snap-In Locking Fingers, Nylon 6/6 and TPE co-molding, 0.875 Mounting Hole Diameter (inches), 0.13 Overall Height (inches) | ![]() |
| Hirose 19025-0003 | Avikrimp Quick Disconnect, Male, for 18-22 (0.80-0.35mm?) Wire, Mylar Tape, Tab 4.75 x 0.51mm | ![]() |
| Hirose 19164-0315 | Perma-Seal Male Snap Plug for 14-16 AWG Wire, Diameter 3.96mm, Mylar Tape Carrier | ![]() |
| Hirose 19215-0013 | Step Down Butt Splice for 14-22 AWG Wire | ![]() |
| Hirose 19418-0018 | MX150L 4 Circuit Receptacle for 18-22 AWG Wire, without CPA | ![]() |
| Hirose 64320-3319 | .635mm, 1.50mm, CMC Receptacle, 48 Circuits, Right Wire Output, Brown Coding, Mat Sealed | ![]() |
| Hirose 64325-1010 | CMC Blind Plug for cavity 0.635mm | ![]() |
| Hirose 64325-1023 | CMC Blind Plug cavity 1.50mm | ![]() |
| Hirose G1.5X3LG6 | Panduct® type G wide slot wiring duct, 1.5 W x 3 H, 6' length, PVC, light gray. | ![]() |
| Hirose G1X3LG6 | Panduct® type G wide slot wiring duct, 1 W x 3 H, 6' length, PVC, light gray. | ![]() |
| Hirose NB20034001 | VERSAFIT-1/4-0-SP NB20034001 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/01/2022 | PG-22-012B - Adding new manufacturer for the resin in addition to current manufacturer. There is no change on product specifications and connector UL recognition File No. (E52563) We will inform you again after we receive UL recognition for the resin made by another manufacturer. | Download | |||
| 02/11/2022 | HIR-430-021018 - UL Clarification. Recently, Toray Industries, Inc.,(Hereinafter Toray) announced that certain resin products were improperly identified by Toray as receiving certification from Underwriters Laboratories (hereinafter, "UL"). | Download | |||


