| Attribute | Value |
|---|---|
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose ST60-18P(30) |
| SKU: | HIRST60-18P(30) |
ST60-18P(30)
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose AT60-204-12141 | Male Contact, Machined SI 12-14Awg, Nickel Plate | ![]() |
| Hirose AT62-20-0122 | FEMALE CONTACT, STAMPED & | ![]() |
| Hirose 1473244-1 | MQS REC 81P ASSY | ![]() |
| Hirose 327638 | SPLICE BUTT PIDG 12-10/16-14 | ![]() |
| Hirose 60413-1 | FF 250 REC 22-18AWG TPBR | ![]() |
| Hirose 640715-1 | 06P UMNL STR/REL | ![]() |
| Hirose 66598-9 | III+ SKT,18-14,TIN ,STRIP | ![]() |
| Hirose 770010-3 | UMNL II SOK PTPPHBZ | ![]() |
| Hirose 15-91-3054 | 2.54mm Pitch SL Wire-to-Board Header, Low Profile, Surface Mount, Single Row, Right Angle, 3.05mm Pocket, Shrouded, with Press-fit Plastic Peg, 5 Circuits, Tin (Sn) Plating | ![]() |
| Hirose 19007-0004 | Flag InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?) Wire, Mylar Tape, Tab 6.35 x 0.81mm | ![]() |
| Hirose 19164-0050 | Perma-Seal Female Quick Disconnect Receptacle for 14-16 AWG Wire, Tab Size 6.35 x 0.81mm | ![]() |
| Hirose 19164-0066 | Perma-Seal Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 1/4 (M6) | ![]() |
| Hirose 19419-0004 | MX150L 4 Circuit Plug for 14-16 AWG Wire | ![]() |
| Hirose 19431-0001 | MX150L Male Terminal for 10-12 AWG Wire, Metal Strip Carrier | ![]() |
| Hirose 33467-0024 | 2.54mm Pitch MX64 Terminal, Gold (Au) Plating, 0.50-0.75mm2 Wire, Left Reel Payoff, Also used with MX123 Female Receptacle Housing | ![]() |
| Hirose DNF10-250FI-D | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a yellow, nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 12-10 AWG (4.0-6.0 mm²). It is 0.95" (24.1 mm) long and 0.36" (9.1 mm) wide. The disconnect has a funnel entry barrel configuration and a insulation grip sleeve barrel. It comes in boxes of 500. | ![]() |
| Hirose DNF18-250FIM-2K | The vibration resistant male tab disconnect is made of brass and is nickel-plated. It is fully insulated in a red, nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.90" (22.9 mm) long and 0.42" (10.7 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 2000 pieces. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/31/2022 | HIR430-21022 - Toray Loss of UL certification. Toray Industries, Inc.,(Hereinafter Toray) reported that recognition of Underwriters Laboratories (hereinafter, "UL") for LCP resin "SIVERAS"(hereinafter relevant materials) made by Toray will be cancelled on 31st March 2022 because of inappropriate action for recognition renewal during follow-up service. Please refer to the letter from Toray. This document reports relevant materials in addition to the contents of the report "Impact on our products by Inappropriate Identification of Toray Industries, Inc., Certain Resin, as Receiving Certification from Third Party Organization" posted on our website on February 10, 2022, because Toray informed us of the additional resin and its impact. | Download | |||
| 04/30/2021 | PC-0007449 - Process Change.Change lot no.marking method of the lot to the target product from conventional ink, Marking and heat marking to laser marking. | Download | |||
| 07/01/2020 | CHRS-19-045 - Production Location Change. moving from Dongguan to Taiwan. | Download | |||


