| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose TM21P-88P(15) |
| Gender: | Male |
| Series: | TM21P |
| Shielded: | Yes |
| Wire Size: | 25 - 24 AWG |
| Housing Color: | Red |
| Mating Cycles: | 200 cycle |
| Cable Category: | Cat 5e |
| Current Rating: | 1 A |
| Voltage Rating: | 125 VAC |
| Contact Plating: | Gold |
| Number of Ports: | 1 |
| Housing Material: | Nylon |
| Number of Contacts: | 8 |
| Flammability Rating: | UL 94V-2 |
| Maximum Operating Temperature: | 60 °C |
| Minimum Operating Temperature: | -25 °C |
| SKU: | HIRTM21P-88P(15) |
TM21P-88P(15)
| Heilind Number: | HIRTM21P-88P(15) |
| Manufacturer: | Hirose |
| Manufacturer Number: | TM21P-88P(15) |
| ECAD Model: |
Specifications
Detailed Description
Experience seamless connectivity with our Male TM21P Ethernet Connector, designed for optimal performance in a variety of applications. Crafted with durable Nylon housing material and featuring Gold contact plating, this connector ensures reliable data transmission. With 8 contacts and a maximum operating temperature of 60°C, it offers high-speed connectivity even in challenging environments. The red housing color not only adds a pop of visual appeal but also aids in easy identification. RoHS compliant and UL 94V-2 rated for flammability, this connector prioritizes safety and environmental responsibility. Suitable for Cat 5e cables and compatible with 25-24 AWG wire sizes, it guarantees compatibility and versatility. Whether for home or professional use, trust in the TM21P88P15 for secure and efficient networking.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose TM31P-TM-88P(01) | 222-4626-7-01 EACH | ![]() |
| Hirose TM31P-TM-88P(02) | 222-4626-7-02 EACH | ![]() |


