| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose TM31P-TM-88P(01) |
| Series: | TM31P |
| Gender: | Male |
| Housing Material: | Nylon |
| Number of Contacts: | 8 |
| Termination Method: | IDC |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 60 °C |
| Minimum Operating Temperature: | -25 °C |
| Mount Angle: | Straight |
| Number of Ports: | 1 |
| Mating Cycles: | 200 cycle |
| Shielded: | Yes |
| Wire Size: | 27 - 24 AWG |
| Flammability Rating: | UL 94V-2 |
| Current Rating: | 1 A |
| Voltage Rating: | 125 VAC |
| Cable Category: | Cat 6a |
| SKU: | HIRTM31P-TM-88P(01) |
TM31P-TM-88P(01)
| Heilind Number: | HIRTM31P-TM-88P(01) |
| Manufacturer: | Hirose |
| Manufacturer Number: | TM31P-TM-88P(01) |
| ECAD Model: |
Specifications
Detailed Description
The TM31P-TM-88P(01) RJ Connector is a high-performance connectivity solution designed for male applications. Featuring a durable nylon housing and gold-plated contacts, this connector ensures reliable data transmission. With eight IDC termination points, it offers seamless integration with Cat 6a cables, accommodating wire sizes ranging from 27 to 24 AWG. Operating efficiently in temperatures ranging from -25°C to 60°C, it is suitable for various environments. Its straight mount angle and shielded design provide secure connections, while its UL 94V-2 flammability rating guarantees safety. With a current rating of 1A and voltage rating of 125VAC, it meets stringent performance standards. RoHS compliant, this connector is environmentally friendly. Perfect for demanding networking applications, the TM31P-TM-88P(01) is a dependable choice for professionals in need of high-quality RJ connectivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose TM21P-88P(15) | 222-2862-9-15 BAG | ![]() |
| Hirose TM21P-88P(18) | 222-2862-9-18 BAG | ![]() |
| Hirose TM31P-TM-88P(02) | 222-4626-7-02 EACH | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2020 | PCN 430-20002 - Material Change.We will change the shape of the housing. These changes will not affect the performances of the product. | Download | |||


