| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose TM31P-TM-88P(02) |
| Series: | TM31P |
| Gender: | Male |
| Housing Material: | Nylon |
| Number of Contacts: | 8 |
| Termination Method: | IDC |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 60 °C |
| Minimum Operating Temperature: | -25 °C |
| Number of Ports: | 1 |
| Mating Cycles: | 200 cycle |
| Shielded: | Yes |
| Wire Size: | 27 - 24 AWG |
| Flammability Rating: | UL 94V-2 |
| Current Rating: | 1 A |
| Voltage Rating: | 125 VAC |
| Cable Category: | Cat 6a |
| SKU: | HIRTM31P-TM-88P(02) |
TM31P-TM-88P(02)
| Heilind Number: | HIRTM31P-TM-88P(02) |
| Manufacturer: | Hirose |
| Manufacturer Number: | TM31P-TM-88P(02) |
| ECAD Model: |
Specifications
Detailed Description
This male RJ connector, part of the TM31P series, is designed for reliable Ethernet connections in demanding environments. Constructed with durable nylon housing and featuring gold-plated contacts, it ensures optimal signal transmission even in high-frequency applications. With a temperature range of -25 to 60 °C, RoHS compliance, and UL 94V-2 flammability rating, it meets stringent safety standards. Its IDC termination method allows for easy and secure installation, accommodating wire sizes from 27 to 24 AWG. Shielded for superior noise immunity, it's ideal for Cat 6a cables, with a maximum voltage rating of 125 VAC and current rating of 1 A. With 8 contacts and a single port, it offers efficient connectivity, rated for 200 mating cycles. Available in stock, this connector is a reliable solution for data transmission in industrial and commercial settings.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose TM21P-88P(15) | 222-2862-9-15 BAG | ![]() |
| Hirose TM21P-88P(18) | 222-2862-9-18 BAG | ![]() |
| Hirose TM31P-TM-88P(01) | 222-4626-7-01 EACH | ![]() |


