| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose TM21P-88P(18) |
| Series: | TM21P |
| Gender: | Male |
| Housing Material: | Nylon |
| Number of Contacts: | 8 |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 60 °C |
| Minimum Operating Temperature: | -25 °C |
| Number of Ports: | 1 |
| Housing Color: | Yellow |
| Mating Cycles: | 200 cycle |
| Shielded: | Yes |
| Wire Size: | 25 - 24 AWG |
| Flammability Rating: | UL 94V-2 |
| Current Rating: | 1 A |
| Voltage Rating: | 125 VAC |
| Cable Category: | Cat 5e |
| SKU: | HIRTM21P-88P(18) |
TM21P-88P(18)
| Heilind Number: | HIRTM21P-88P(18) |
| Manufacturer: | Hirose |
| Manufacturer Number: | TM21P-88P(18) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the TM21P-88P(18), a male RJ connector designed for robust Ethernet connectivity. With a durable nylon housing in a striking yellow color, this connector is not only visually distinctive but also offers reliable performance in a variety of environments. Featuring gold contact plating, it ensures excellent signal conductivity, while its shielded design provides added protection against interference. With a current rating of 1A and a voltage rating of 125VAC, this connector is suitable for high-speed data transmission. Meeting UL 94V-2 flammability standards, it guarantees safety and compliance. Its compatibility with Cat 5e cables and wire sizes ranging from 25 to 24 AWG make it a versatile choice for networking applications. Whether you're setting up a home office or a commercial network, the TM21P-88P(18) is the perfect solution for your Ethernet connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose TM31P-TM-88P(01) | 222-4626-7-01 EACH | ![]() |
| Hirose TM31P-TM-88P(02) | 222-4626-7-02 EACH | ![]() |


