| Attribute | Value |
|---|---|
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose U.FL-R-SMT(01) |
| SKU: | HIRU.FL-R-SMT(01) |
U.FL-R-SMT(01)
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose RJHSE5080 | CONN MODULAR JACK 8P8C R/A | ![]() |
| Hirose 282834-3 | TERMI-BLOK PCB MOUNT, 90 3P. | ![]() |
| Hirose 5556416-1 | MJ,TE,8P | ![]() |
| Hirose 02-06-7103 | 1.57mm Diameter, Standard .062 Pin and Socket PC Tail Terminal, Series 1779, Female, with 2.54 | ![]() |
| Hirose 43645-0308 | Micro-Fit 3.0 Receptacle Housing, Single Row, 3 Circuits, UL 94V-0, Low-Halogen Since Inception, Black | ![]() |
| Hirose 43650-0218 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Single Row, 2 Circuits, with PCB Press-fit Metal Retention Clip, Tin, Glow-Wire Capable, Black | ![]() |
| Hirose 43650-0404 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Single Row, 4 Circuits, with PCB Press-fit Metal Retention Clip, Gold, Glow-Wire Capable, Black | ![]() |
| Hirose 44282-0001 | Modular Jack, Right Angle, Low Profile, Shielded, Surface Mount, 8/8 | ![]() |
| Hirose 70543-0001 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 2 Circuits, 0.38 | ![]() |
| Hirose 70543-0002 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 3 Circuits, 0.38 | ![]() |
| Hirose 70543-0004 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 5 Circuits, 0.38 | ![]() |
| Hirose 70543-0005 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 6 Circuits, 0.38 | ![]() |
| Hirose 90059-0007 | 2.54mm Pitch C-Grid Micro Shunt, Low Profile, 5.08 | ![]() |
| Hirose G2RL-24 DC24 | General Purpose Relay, Standard, DPDT, Sealed, 8 A, 24 VDC, UL Class B Protection | ![]() |
| Hirose MDLSP2-04M-01 | CB Spt,Dual Lck,Natural,4MM Spc, CB Support, Dual Lock, Natural | ![]() |


