| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose ZE05-24DS-HU/R |
| Color: | Black |
| Series: | ZE05 |
| Gender: | Male |
| Housing Material: | Nylon |
| Number of Contacts: | 24 |
| Mount Type: | Through Hole |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 2 mm |
| Mount Angle: | Straight |
| Mating Cycles: | 30 cycle |
| Wire Size: | 22 - 20 AWG |
| Current Rating: | 2 A |
| Voltage Rating: | 60 V |
| SKU: | HIRZE05-24DS-HU/R |
ZE05-24DS-HU/R
| Heilind Number: | HIRZE05-24DS-HU/R |
| Manufacturer: | Hirose |
| Manufacturer Number: | ZE05-24DS-HU/R |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ZE05-24DS-HU/R Plug, a crucial component for automotive connectors. Designed for reliability in demanding environments, this 24-position plug features a rugged nylon housing in sleek black, ensuring durability and longevity. With a straight through-hole mount type and crimp termination method, installation is secure and straightforward. Operating seamlessly in temperatures ranging from -40°C to 125°C, it is ideal for a wide range of applications. RoHS compliant and boasting a 2A current rating at 60V, this plug guarantees safety and efficiency. Its 2mm pitch accommodates 22-20 AWG wire sizes, offering versatility. With 30 mating cycles, it ensures lasting performance. Trust the ZE05 series for high-quality automotive connectors and accessories.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 3-520141-2 | ULTRAFAST 250 ASSY REC 16-14 TPBR LP | ![]() |
| Hirose 33114 | TERMINAL,SOLIS R 4 10 | ![]() |
| Hirose 33463 | TERMINAL,SOLIS R 8 3/8 | ![]() |
| Hirose 34113 | SOLIS R 22-16COMM 22-18MIL 1/4 | ![]() |
| Hirose ZE05-2022SCF | Crimp Contact | ![]() |
| Hirose ZE05-4S-HU/R | Plug, 4 Position | ![]() |
| Hirose 1287 | PC QUICK FIT TERMINAL .250 TAB X .032 BRASS | ![]() |
| Hirose EPS300-1/2-48-BLK-75PCS | 7000133616 80611601818 E30.500BK48L | ![]() |
| Hirose 03-09-1049 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing, 4 Circuits, Dual Row, without Mounting Ears, Natural | ![]() |
| Hirose 19221-0229 | Compression Style Ring Tongue Terminal for 6 AWG Wire, Stud Size 3/8 (M9), Plated, Wide Pad | ![]() |
| Hirose 33472-2006 | MX150 Sealed Female Connector, Dual Row, 20 Circuits, Polarization A, with Connector Position Assurance, Black | ![]() |
| Hirose 43020-0601 | Micro-Fit 3.0 Plug Housing, Dual Row, 6 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Hirose LCAX1-56-X | Pan-Lug™ LCAX1-56-X Comp. Lug, 1, Tin Plt Copper, Strt, One 0.31" Stud | ![]() |
| Hirose S6-56R-T | Tubular Ring Terminal, 6 AWG, 5/16 stud size, non-insulated, bulk package. | ![]() |


