| Attribute | Value |
|---|---|
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose ZE064W-WCP(2022) |
| SKU: | HIRZE064W-WCP(2022) |
ZE064W-WCP(2022)
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 172167-1 | 4 CIR UNIV M-N-L PLUG | ![]() |
| Hirose 350923-3 | UMNL SOK 10-12 .0125 PTPPHBZ | ![]() |
| Hirose 5-103946-1 | 8X2 MTE SHRD PIN SR POL .100CL | ![]() |
| Hirose 52949 | PG SPR SPD 22-16COMM 22-18MIL6 | ![]() |
| Hirose 770678-1 | SEAL PLUG, AMPSEAL | ![]() |
| Hirose T4111001041-000 | M12 MALE STRAIGHT A CODE 4P P G7 GOLD | ![]() |
| Hirose 19004-0004 | InsulKrimp Fully Insulated Coupler, Male, for 18-22 AWG Wire, Mylar Tape | ![]() |
| Hirose 19164-0057 | Perma-Seal Butt Splice for 10-12 AWG Wire, Mylar Tape Carrier | ![]() |
| Hirose 33482-6202 | MX150 Sealed Male Connector, Dual Row, 12 Circuits, Polarization B, without Connector Position Assurance, Light Gray | ![]() |
| Hirose 34062-0024 | MX150 Sealed Female Receptacle, Single Row, 2 Circuits, Keying Option D, without Clip Slot, Black | ![]() |
| Hirose 39-01-2021 | Mini-Fit Jr. Plug Housing, Dual Row, 2 Circuits, UL 94V-2, with Panel Mounting Ears, Natural | ![]() |
| Hirose 39-01-3022 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-2, Natural | ![]() |
| Hirose 43914-1105 | 10.00mm Pitch Mini-Fit Sr. Receptacle Housing, Dual Row, 14 Circuits, Black | ![]() |
| Hirose 64318-1018 | .635mm, 1.50mm, 2.80mm, Power CMC Connector, 28 Circuits, Left Wire Output, Gray Coding, Mat Sealed | ![]() |
| Hirose DPF14-250FIM-2K | The vibration resistant male disconnect is made of brass and is nickel-plated. It is fully insulated in blue premium nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.9" (22.9 mm) long and 0.41" (10.4 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 2000. | ![]() |


