| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 02011601101 |
| Series: | har-bus® 64 |
| Gender: | Male |
| Housing Material: | Liquid Crystal Polymer |
| Number of Contacts: | 160 |
| Number of Rows: | 5 |
| Termination Method: | Solder |
| Contact Plating: | Noble Metal Over Nickel, Tin Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Right Angle |
| Mating Cycles: | 500 cycle |
| Performance Level: | Class I |
| Current Rating: | 1 A |
| Voltage Rating: | 1 kV |
| SKU: | HRT02011601101 |
02011601101
Specifications
Detailed Description
Introducing the har-bus® 64 Connector, designed for seamless motherboard to daughtercard connectivity. This male connector features a durable Liquid Crystal Polymer housing and boasts a high contact count with 160 contacts arranged in 5 rows. With a pitch of 2.54mm and right-angle mount angle, it offers easy installation onto PCBs. The connector ensures reliable performance with a reflow soldering termination method and a current rating of 1A. Operating efficiently in a wide temperature range from -55°C to 125°C, it is suitable for various industrial applications. RoHS compliant and with a voltage rating of 1kV, it meets stringent quality standards. Perfect for backplane and board-to-board connections, the har-bus® 64 Connector is a trusted solution for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 02021602201 | har-bus® 64, Connector; Female connector; LCP; Motherboard to daughtercard; Press-in termination; Rated current: 1A; Contacts: 160; Straight | ![]() |
| HARTING 17250952101 | har-bus® HM, Type AB19, Connector; Female connector; Thermoplastic resin, glass-fibre filled, Beige; Motherboard to daughtercard; Press-in termination | ![]() |


