| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 02021602201 |
| Series: | har-bus® 64 |
| Gender: | Female |
| Housing Material: | Liquid Crystal Polymer |
| Number of Contacts: | 160 |
| Number of Rows: | 5 |
| Termination Method: | Press-Fit |
| Contact Plating: | Nickel, Noble Metal Over Nickel |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 4.5 mm, 5 mm |
| Mating Cycles: | 250 cycle |
| Performance Level: | Class II |
| Current Rating: | 1 A |
| Voltage Rating: | 1 kV |
| SKU: | HRT02021602201 |
02021602201
Specifications
Detailed Description
The har-bus® 64 Female Connector is a high-performance component designed for seamless motherboard to daughtercard connections. Featuring a durable Liquid Crystal Polymer housing, it ensures reliable operation even in demanding environments. With Press-Fit termination and a straight mount angle, installation is quick and easy. This connector boasts 160 contacts, each plated with Nickel and Noble Metal for enhanced conductivity. Rated for 1A current and 1kV voltage, it guarantees safe and efficient power transmission. Operating temperature ranging from -40°C to 105°C, along with 250 mating cycles, demonstrates its durability. Classified as Class II for performance level and RoHS compliant, it meets industry standards for environmental responsibility. Perfect for applications in Backplane Connectors, Board To Board PCB Connectors, and more, the har-bus® 64 Female Connector is a reliable choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 02011602101 | har-bus® 64, Connector; Male connector; LCP; Motherboard to daughtercard, Extender card; Reflow soldering termination (THR/SMC); Rated current: 1A | ![]() |
| HARTING 02440000001 | DIN-SIGNAL HARBUS64 SHROUD F. PCB 3 4 | ![]() |
| HARTING 09032242830 | DIN 41612, Type M-flat, Connector; Female connector; Thermoplastic resin, glass-fibre filled | ![]() |
| HARTING 17051332201 | har-bus® HM, Type AB19, Connector; Male connector; Thermoplastic resin, glass-fibre filled, Beige; Motherboard to daughtercard; Press-in termination | ![]() |
| HARTING 17700005004 | HAR-BUS HM SHROUD TYPE B19 PCB | ![]() |


