| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09000005211 |
| Accessory Type: | Shielding Frame |
| Housing Material: | Steel |
| Size: | 24B |
| SKU: | HRT09000005211 |
09000005211
| Heilind Number: | HRT09000005211 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09000005211 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Accessories for Han® hoods / housing and inserts. HARTING offers various accessories, like: - Adaptor - Cable clamps - Coding for Han® hoods / housing and inserts - Docking frame - Shielding frames - Locking levers - Gaskets, seals
More >>Specifications
Detailed Description
Complete your Han® hood and housing setup with the HARTING Ground Terminal ( 09000005211). Designed for Size 24B connectors, this Shielding Frame is essential for maintaining signal integrity and protecting against electromagnetic interference. Constructed from durable steel, it ensures reliable performance in even the harshest industrial environments. With RoHS compliance, you can trust that it meets international standards for environmental responsibility. Perfect for heavy-duty power applications, this accessory is a must-have for any professional connector installation.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09140009960 | fixing | ![]() |
| HARTING 09140009966 | Cat. 5e, male, 8 contacts, 1 A, 50 V | ![]() |
| HARTING 09140052616 | Han® ES module, male, 5 contacts, 16 A, 400 V | ![]() |
| HARTING 09140052716 | Han® ES module, female, 5 contacts, 16 A, 400 V | ![]() |
| HARTING 09140240303 | Hinged frame, zinc die-cast, Size: 24 B | ![]() |
| HARTING 09140240313 | Hinged frame, zinc die-cast, Size: 24 B | ![]() |
| HARTING 09300009986 | Locking element with cord | ![]() |
| HARTING 09300100301 | Housings, bulkhead mounting, 10 B, aluminium die-cast, powder-coated, IP65 | ![]() |
| HARTING 09300240301 | Housings, bulkhead mounting, 24 B, aluminium die-cast, powder-coated, IP65 | ![]() |
| HARTING 09300245405 | Protection covers for hoods cable to cable, polycarbonate, IP65 | ![]() |
| HARTING 09330102716 | insert, Size: 10 B, female, 16 A, 500 V | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/01/2021 | HRT-PCN20201207 - Product Improvement/Revision Change. The Han-Modular® shielding frame size 24B will get two additional gaps on both sides, These two additional gaps improve the handling and termination of modules for bigger wires at the outer positions of the Han-Modular® Hinged Frames size 24 B. No impact on product specification. | Download | |||


