| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09300009986 |
| Accessory Type: | Locking Element |
| Housing Material: | Metal |
| SKU: | HRT09300009986 |
09300009986
| Heilind Number: | HRT09300009986 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09300009986 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Accessories for Han® hoods / housing and inserts. HARTING offers various accessories, like: - Adaptor - Cable clamps - Coding for Han® hoods / housing and inserts - Docking frame - Shielding frames - Locking levers - Gaskets, seals
More >>Specifications
Detailed Description
Enhance the security and stability of your Han® hoods and inserts with the Locking Element with Cord ( 09300009986). This essential accessory, crafted from durable metal for long-lasting performance, offers a reliable locking mechanism to keep your connections in place. With RoHS compliance ensuring environmental responsibility, you can trust in the quality and safety of this product. Perfect for heavy-duty power connectors, this Locking Element provides peace of mind in even the most demanding industrial environments. Elevate your connectivity with this essential accessory from HARTING.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09000005211 | Ground terminal, Size: 24 B | ![]() |
| HARTING 09140009960 | fixing | ![]() |
| HARTING 09140052716 | Han® ES module, female, 5 contacts, 16 A, 400 V | ![]() |
| HARTING 09140240313 | Hinged frame, zinc die-cast, Size: 24 B | ![]() |
| HARTING 09300100301 | Housings, bulkhead mounting, 10 B, aluminium die-cast, powder-coated, IP65 | ![]() |
| HARTING 09300240301 | Housings, bulkhead mounting, 24 B, aluminium die-cast, powder-coated, IP65 | ![]() |
| HARTING 09300245405 | Protection covers for hoods cable to cable, polycarbonate, IP65 | ![]() |
| HARTING 09330102716 | insert, Size: 10 B, female, 16 A, 500 V | ![]() |


