| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09000005603 |
| Accessory Type: | Screw Adapter |
| Housing Material: | Die-Cast Zinc |
| SKU: | HRT09000005603 |
09000005603
| Heilind Number: | HRT09000005603 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09000005603 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Accessories for Han® hoods / housing and inserts. HARTING offers various accessories, like: - Adaptor - Cable clamps - Coding for Han® hoods / housing and inserts - Docking frame - Shielding frames - Locking levers - Gaskets, seals
More >>Specifications
Detailed Description
Enhance the functionality and versatility of your Han® hoods and housing with our selection of essential accessories. From adaptors to cable clamps, coding elements to docking frames, we have everything you need to optimize your connectivity solutions. Ensure secure and efficient connections with our shielding frames, locking levers, and gaskets and seals. Made from high-quality die-cast zinc, our screw adapters are durable and reliable. Compliant with RoHS standards, you can trust in the sustainability of our products. Perfect for heavy-duty power connectors and accessories, our range of offerings is designed to meet your every need. Experience the difference with HARTING accessories.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09140013011 | module, Cat. 6, male | ![]() |
| HARTING 09140083001 | Han® EE module, male, 8 contacts, 16 A, 400 V | ![]() |
| HARTING 09140083011 | male | ![]() |
| HARTING 09140093001 | Han® D-Sub module, male, 9 contacts, 5 A, 50 V | ![]() |
| HARTING 09150006123 | Crimp contact, male, 0.5 MM2 | ![]() |
| HARTING 09160403001 | HAN 40DD MALE CRIMP INSERT | ![]() |
| HARTING 09210403001 | insert, Size: 16 B, male, 10 A, 250 V | ![]() |
| HARTING 09210403101 | insert, Size: 16 B, female, 10 A, 250 V | ![]() |
| HARTING 09330006102 | Crimp contact, male, 2.5 MM2 | ![]() |
| HARTING 09330006107 | Crimp contact, male, 4 MM2 | ![]() |
| HARTING 09330062602 | insert, Size: 6 B, male, 16 A, 500 V | ![]() |
| HARTING 09400009903 | Han® HPR | ![]() |
| HARTING 09400009924 | Mounting frames, for standard hoods/housings | ![]() |
| HARTING 09400060311 | Housings, bulkhead mounting, 6 B, aluminium die-cast, corrosion resistant | ![]() |
| HARTING 09400065411 | Protection cover, aluminium die-cast, corrosion resistant, IP65 / IP68 / IP69K | ![]() |
| HARTING 09400160311 | Housings, bulkhead mounting, 16 B, aluminium die-cast, corrosion resistant | ![]() |
| HARTING 09400165411 | Protection cover, aluminium die-cast, corrosion resistant, IP65 / IP68 / IP69K | ![]() |
| HARTING 09661126601 | D-Sub, Standard, Female connector; Wave soldering termination; Rated current: 6.5A; Thermoplastic resin, glass-fibre filled (PBTP), Plated steel | ![]() |


