| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09400009903 |
| Accessory Type: | Mounting Frame |
| Housing Material: | Die Cast Aluminum |
| Size: | 16 HPR |
| SKU: | HRT09400009903 |
09400009903
| Heilind Number: | HRT09400009903 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09400009903 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Han® HPR hoods/housings, pressure tight. Field of application: For external electrical interconnections in vehicles, in highly demanding environments and wet areas, as well as for sensitive interconnections those have to be shielded. Distinguishing feature: - hoods/housings colour-coded black, internal seal (RAL 9005) - Locking parts: Stainless steel - Material of hoods/housings: Die cast light alloy, corrosion resistant - IP classification: IP68 / IP69K (does not apply to Han® 48 HPR)
More >>Specifications
Detailed Description
Han® HPR hoods/housings are designed for external electrical interconnections in vehicles and other demanding environments. Featuring a pressure-tight construction, they ensure reliable performance even in wet areas. The black color-coded hoods/housings with internal seal (RAL 9005) provide added protection, while stainless steel locking parts enhance durability. Made of die-cast light alloy, these corrosion-resistant components meet IP68/IP69K standards for ingress protection. The 16 HPR size and RoHS compliance guarantee compatibility and environmental responsibility. Perfect for shielding sensitive interconnections, the Han® HPR range is a dependable choice for heavy-duty power applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09000005603 | Screw adapter, zinc die-cast | ![]() |
| HARTING 09140013011 | module, Cat. 6, male | ![]() |
| HARTING 09140083001 | Han® EE module, male, 8 contacts, 16 A, 400 V | ![]() |
| HARTING 09140083011 | male | ![]() |
| HARTING 09140093001 | Han® D-Sub module, male, 9 contacts, 5 A, 50 V | ![]() |
| HARTING 09150006123 | Crimp contact, male, 0.5 MM2 | ![]() |
| HARTING 09160403001 | HAN 40DD MALE CRIMP INSERT | ![]() |
| HARTING 09210403001 | insert, Size: 16 B, male, 10 A, 250 V | ![]() |
| HARTING 09210403101 | insert, Size: 16 B, female, 10 A, 250 V | ![]() |
| HARTING 09330006102 | Crimp contact, male, 2.5 MM2 | ![]() |
| HARTING 09330006107 | Crimp contact, male, 4 MM2 | ![]() |
| HARTING 09330062602 | insert, Size: 6 B, male, 16 A, 500 V | ![]() |
| HARTING 09400009924 | Mounting frames, for standard hoods/housings | ![]() |
| HARTING 09400060311 | Housings, bulkhead mounting, 6 B, aluminium die-cast, corrosion resistant | ![]() |
| HARTING 09400065411 | Protection cover, aluminium die-cast, corrosion resistant, IP65 / IP68 / IP69K | ![]() |
| HARTING 09400160311 | Housings, bulkhead mounting, 16 B, aluminium die-cast, corrosion resistant | ![]() |
| HARTING 09400165411 | Protection cover, aluminium die-cast, corrosion resistant, IP65 / IP68 / IP69K | ![]() |
| HARTING 09661126601 | D-Sub, Standard, Female connector; Wave soldering termination; Rated current: 6.5A; Thermoplastic resin, glass-fibre filled (PBTP), Plated steel | ![]() |


