| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09020008484 |
| Gender: | Female |
| Series: | DIN 41612 |
| Wire Size: | 28 - 20 AWG |
| Mating Cycles: | 400 cycle |
| Contact Design: | Stamped |
| Current Rating: | 2 A |
| Contact Plating: | Nickel, Noble Metal Over Nickel |
| Contact Material: | Copper Alloy |
| Stripping Length: | 3.5 - 4 mm |
| Contact Resistance: | 20 mΩ |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | HRT09020008484 |
09020008484
Specifications
Detailed Description
Introducing the 09020008484 Crimp Contact, a reliable and high-performance component designed for seamless connectivity in DIN 41612 series applications. Constructed with durable copper alloy, this female contact ensures optimal signal transmission with a conductor cross-section of 0.09. Featuring a crimp termination method, it offers easy and secure installation for wire sizes ranging from 28 to 20 AWG. With a contact plating of Nickel, Noble Metal Over Nickel, it guarantees excellent conductivity while maintaining RoHS compliance. Operating efficiently in temperatures ranging from -55°C to 125°C, this contact is suitable for a wide range of industrial environments. With a contact resistance of 20 mΩ and a current rating of 2A, it is perfect for high-performance applications. Trust in the 09020008484 for reliable and durable connectivity in your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09030960501 | DIN-SIGNAL SHELL HOUSING C15 | ![]() |
| HARTING 09030963214 | DIN 41612, Type C, Connector; Female connector; Thermoplastic resin, glass-fibre filled; PCB to cable; Crimp termination; Contacts: 96 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/30/2024 | PI24017CNUS - Packaging Change. For packaging optimization, HARTING is changing the packaging for the DIN signal type BC and har-bus 64 crimp contacts. The new package will have 1,000 crimp contacts between two layers of foam materials in a paper box. This packaging optimization is implemented to prevent any damage for the contacts during shipping. | Download | |||


