| Attribute | Value |
|---|---|
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09030960501 |
| SKU: | HRT09030960501 |
09030960501
| Heilind Number: | HRT09030960501 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09030960501 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
DIN-SIGNAL SHELL HOUSING C15
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09020008484 | Crimp contact; Copper alloy; Conductor cross-section: 0.09 | ![]() |
| HARTING 09020009902 | DIN-SIGNAL LOCKING LEVER LEFT | ![]() |
| HARTING 09020009911 | DIN-SIGNAL ROUND CABLE INSERT | ![]() |
| HARTING 09030963214 | DIN 41612, Type C, Connector; Female connector; Thermoplastic resin, glass-fibre filled; PCB to cable; Crimp termination; Contacts: 96 | ![]() |


