| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09110006120 |
| Gender: | Male |
| Series: | TC 200 |
| Wire Size: | 25 mm² |
| Mating Cycles: | 500 cycle |
| Contact Design: | Machined |
| Current Rating: | 200 A |
| Contact Plating: | Silver |
| Contact Material: | Copper Alloy |
| Stripping Length: | 19 mm |
| Contact Resistance: | 0.3 mOhm |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| SKU: | HRT09110006120 |
09110006120
| Heilind Number: | HRT09110006120 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09110006120 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
HARTING offers a large range of terminations technology for contacts: - Screw terminal - Crimp terminal - Axial screw terminal - Cage-clamp terminal - IDC (Insulation displacement terminal) - Han-Quick Lock® termination technique
More >>Specifications
Detailed Description
Introducing the HARTING Crimp Contact, Male, a high-performance solution for your termination needs. Designed for the TC 200 series, this contact features a durable Copper Alloy construction with Silver plating, ensuring reliable conductivity in even the most demanding environments. With a wire size of 25 mm² and a current rating of 200 A, it is ideal for heavy-duty applications. The machined contact design guarantees precision and efficiency, while the 19 mm stripping length simplifies installation. Rated for temperatures ranging from -40 °C to 125 °C, it offers versatility for various operating conditions. With a low contact resistance of 0.3 mOhm and a durability of 500 mating cycles, this contact is built to last. Don't compromise on performance - choose the HARTING Crimp Contact for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09140013001 | Han® 200 A module, male, 1 contacts, 200 A, 1000 V | ![]() |
| HARTING 09140083001 | Han® EE module, male, 8 contacts, 16 A, 400 V | ![]() |
| HARTING 09140173001 | Han® DDD module, male, 17 contacts | ![]() |
| HARTING 09140203001 | Han® EEE module, male, 20 contacts, 16 A, 500 V | ![]() |
| HARTING 09140240361 | Han hinged frame plus for 6 m od A-F | ![]() |
| HARTING 09330006105 | Crimp contact, male, 1 MM2 | ![]() |
| HARTING 09330006114 | Crimp contact, male, 0.75 MM2 | ![]() |
| HARTING 09400009931 | Toggle locking screw | ![]() |
| HARTING 19400100512 | Hoods, 10 B, aluminium die-cast, corrosion resistant, powder-coated | ![]() |
| HARTING 19400160413 | Hoods, 16 B, aluminium die-cast, corrosion resistant, powder-coated | ![]() |
| HARTING 19400240514 | Hoods, 24 B, aluminium die-cast, corrosion resistant, powder-coated | ![]() |


