| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09330006114 |
| Gender: | Male |
| Series: | Han E® |
| Wire Size: | 18 AWG |
| Mating Cycles: | 500 cycle |
| Contact Design: | Machined |
| Current Rating: | 16 A |
| Contact Plating: | Silver |
| Contact Material: | Copper Alloy |
| Stripping Length: | 7.5 mm |
| Contact Resistance: | 1 mΩ |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| SKU: | HRT09330006114 |
09330006114
| Heilind Number: | HRT09330006114 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09330006114 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
HARTING offers a large range of terminations technology for contacts: - Screw terminal - Crimp terminal - Axial screw terminal - Cage-clamp terminal - IDC (Insulation displacement terminal) - Han-Quick Lock® termination technique
More >>Specifications
Detailed Description
The HARTING 09330006114 is a high-quality crimp contact designed for efficient and reliable termination in Han E® series connectors. This male contact features a wire size of 0.75 MM2 (18 AWG) and is made from durable copper alloy with silver plating, ensuring optimal conductivity and corrosion resistance. With a current rating of 16 A and a contact resistance of 1 mΩ, it is suitable for a wide range of industrial applications. The crimp termination method allows for easy and secure installation, while the machined contact design guarantees precise and consistent performance. Rated for temperatures ranging from -40 °C to 125 °C and capable of withstanding 500 mating cycles, this contact is built to last in even the most demanding environments. RoHS compliant and with a stripping length of 7.5 mm, it meets the highest standards for environmental responsibility and ease of use. Trust the 09330006114 for your connectivity needs, available now for immediate shipping.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09110006120 | Crimp contact, male, 25 MM2 | ![]() |
| HARTING 09140013001 | Han® 200 A module, male, 1 contacts, 200 A, 1000 V | ![]() |
| HARTING 09140023102 | Han® 40 A module, female, 2 contacts, 40 A, 1000 V | ![]() |
| HARTING 09140083001 | Han® EE module, male, 8 contacts, 16 A, 400 V | ![]() |
| HARTING 09140160361 | Han-Modular®, Hinged frame, for 4 modules, A ... D; Size: 16 B | ![]() |
| HARTING 09140173001 | Han® DDD module, male, 17 contacts | ![]() |
| HARTING 09140203001 | Han® EEE module, male, 20 contacts, 16 A, 500 V | ![]() |
| HARTING 09140240303 | Hinged frame, zinc die-cast, Size: 24 B | ![]() |
| HARTING 09140240313 | Hinged frame, zinc die-cast, Size: 24 B | ![]() |
| HARTING 09140240361 | Han hinged frame plus for 6 m od A-F | ![]() |
| HARTING 09320463101 | insert, Size: 24 B, female, 16 A, 500 V | ![]() |
| HARTING 09330006105 | Crimp contact, male, 1 MM2 | ![]() |
| HARTING 09330006121 | Crimp contact, male, 0.5 MM2 | ![]() |
| HARTING 09330006214 | Crimp contact, female, 0.75 MM2 | ![]() |
| HARTING 09400009931 | Toggle locking screw | ![]() |
| HARTING 19400100512 | Hoods, 10 B, aluminium die-cast, corrosion resistant, powder-coated | ![]() |
| HARTING 19400160413 | Hoods, 16 B, aluminium die-cast, corrosion resistant, powder-coated | ![]() |
| HARTING 19400240514 | Hoods, 24 B, aluminium die-cast, corrosion resistant, powder-coated | ![]() |


