| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09110006121 |
| Series: | TC 200 |
| Gender: | Male |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Resistance: | 0.3 mOhm |
| Mating Cycles: | 500 cycle |
| Wire Size: | 35 mm² |
| Contact Design: | Machined |
| Current Rating: | 200 A |
| Stripping Length: | 20 mm |
| SKU: | HRT09110006121 |
09110006121
| Heilind Number: | HRT09110006121 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09110006121 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
HARTING offers a large range of terminations technology for contacts: - Screw terminal - Crimp terminal - Axial screw terminal - Cage-clamp terminal - IDC (Insulation displacement terminal) - Han-Quick Lock® termination technique
More >>Specifications
Detailed Description
The HARTING TC 200 Crimp Contact, Male, 35 MM2, is a high-performance termination solution for your industrial connectivity needs. Made of durable Copper Alloy with Silver plating, this contact ensures reliable conductivity and corrosion resistance. With a maximum operating temperature of 125 °C and a minimum of -40 °C, it is suitable for a wide range of environments. The machined contact design, along with a contact resistance of 0.3 mOhm, guarantees optimal signal transmission. Rated for 200 A current, it is ideal for high-power applications. Featuring RoHS compliance and a stripping length of 20 mm, it meets stringent industry standards for environmental responsibility and ease of installation. Trust in the quality and performance of HARTING terminations for your critical connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09110006135 | Crimp contact, male, 35 MM2 | ![]() |
| HARTING 09110006235 | Crimp contact, female, 35 MM2 | ![]() |
| HARTING 09140009908 | Coding Element | ![]() |
| HARTING 09140009909 | Coding Element | ![]() |
| HARTING 09140013001 | Han® 200 A module, male, 1 contacts, 200 A, 1000 V | ![]() |
| HARTING 09140013031 | Han® 100 A Single module, male, 1 contacts, 100 A, 830 V | ![]() |
| HARTING 09140013131 | Han® 100 A Single module, female, 1 contacts, 100 A, 830 V | ![]() |
| HARTING 09140060303 | Hinged frame, zinc die-cast, Size: 6 B | ![]() |
| HARTING 09140240361 | Han hinged frame plus for 6 m od A-F | ![]() |
| HARTING 09300061440 | Hoods, 6 B, aluminium die-cast, powder-coated, IP65 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/02/2022 | PCN22001CN-US - product change. Implementation of a radius to the end of the inlet funnel of the crimp hole. This change optimizes handling in the crimping process. | Download | |||


