| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09110006135 |
| Series: | TC 100 |
| Gender: | Male |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Resistance: | 0.3 mOhm |
| Mating Cycles: | 500 cycle |
| Wire Size: | 35 mm² |
| Contact Design: | Machined |
| Current Rating: | 100 A |
| Stripping Length: | 16 mm |
| SKU: | HRT09110006135 |
09110006135
| Heilind Number: | HRT09110006135 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09110006135 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
HARTING offers a large range of terminations technology for contacts: - Screw terminal - Crimp terminal - Axial screw terminal - Cage-clamp terminal - IDC (Insulation displacement terminal) - Han-Quick Lock® termination technique
More >>Specifications
Detailed Description
The HARTING Crimp Contact, male, 35 MM2, part number 09110006135, offers reliable termination technology for high-current applications. Designed for use with TC 100 series connectors, this contact features a durable Copper Alloy construction with Silver plating for enhanced conductivity. With a maximum operating temperature of 125°C and a wide wire size compatibility of 35 mm², it is ideal for demanding industrial environments. The machined contact design ensures optimal performance, with a low contact resistance of 0.3 mOhm. Meeting RoHS compliance standards, this contact is environmentally friendly. With a stripping length of 16 mm and a current rating of 100 A, it is suitable for a wide range of power transmission applications. In stock and ready for immediate shipment.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09110006121 | Crimp contact, male, 35 MM2 | ![]() |
| HARTING 09140009908 | Coding Element | ![]() |
| HARTING 09140009909 | Coding Element | ![]() |
| HARTING 09140009950 | Han® Dummy module, female | ![]() |
| HARTING 09140013001 | Han® 200 A module, male, 1 contacts, 200 A, 1000 V | ![]() |
| HARTING 09140013031 | Han® 100 A Single module, male, 1 contacts, 100 A, 830 V | ![]() |
| HARTING 09140013131 | Han® 100 A Single module, female, 1 contacts, 100 A, 830 V | ![]() |
| HARTING 09140023051 | Han® 100 A module, male, 2 contacts, 100 A, 1000 V | ![]() |
| HARTING 09140083101 | Han® EE module, female, 8 contacts, 16 A, 400 V | ![]() |
| HARTING 09140100303 | Hinged frame, zinc die-cast, Size: 10 B | ![]() |
| HARTING 09140173001 | Han® DDD module, male, 17 contacts | ![]() |
| HARTING 09140240303 | Hinged frame, zinc die-cast, Size: 24 B | ![]() |
| HARTING 09140240361 | Han hinged frame plus for 6 m od A-F | ![]() |
| HARTING 09150006106 | Crimp contact, male, 2.5 MM2 | ![]() |
| HARTING 09320006208 | Crimp contact, female, 6 MM2 | ![]() |
| HARTING 09330006205 | Crimp contact, female, 1 MM2 | ![]() |
| HARTING 09400009931 | Toggle locking screw | ![]() |
| HARTING 19400240413 | Hoods, 24 B, aluminium die-cast, corrosion resistant, powder-coated | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/02/2022 | PCN22001CN-US - product change. Implementation of a radius to the end of the inlet funnel of the crimp hole. This change optimizes handling in the crimping process. | Download | |||


