| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09110006230 |
| Series: | TC 70 |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Resistance: | .5 mΩ |
| Mating Cycles: | 500 cycle |
| Wire Size: | 6 mm² |
| Contact Design: | Machined |
| Current Rating: | 70 A |
| Stripping Length: | 15 mm |
| SKU: | HRT09110006230 |
09110006230
Specifications
Detailed Description
Introducing the 09110006230, a high-performance TC 70 Crimp Contact designed for efficient power transmission in female connectors. This contact boasts a maximum operating current of ≤70A, making it ideal for demanding industrial applications. Crafted from durable copper alloy and silver plated for enhanced conductivity, it ensures reliable performance even in harsh environments. With a conductor cross-section of 6mm², it facilitates seamless wire connections. Engineered for longevity, it offers a contact resistance of .5 mΩ and can withstand up to 500 mating cycles. RoHS compliant and capable of operating in temperatures ranging from -40°C to 125°C, it guarantees both performance and environmental safety. Trust the 09110006230 for your critical connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09110006132 | Crimp contact, male, 16 MM2 | ![]() |
| HARTING 09140013073 | HAN PE-MODULE MALE CRIMP 25QMM | ![]() |
| HARTING 09140060361 | Han-Modular®, Hinged frame, for 2 modules, A ... B; Size: 6 B | ![]() |
| HARTING 09300060543 | Hoods, 6 B, aluminium die-cast, powder-coated, IP65 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/29/2024 | PCN23-012CN - Diameter Change. The outer diameter of the Han® TC70 contacts 2.5 – 16 mm² will be reduced from 11.5 mm to 11.0 mm on the termination side only. The outer diameter 11.5 mm on the mating side and all other dimensions remain the same. The modification has no impact on the product specification, handling and applications. | Download | |||
| 09/02/2022 | PCN22001CN-US - product change. Implementation of a radius to the end of the inlet funnel of the crimp hole. This change optimizes handling in the crimping process. | Download | |||


