09140013073

Heilind Number:HRT09140013073
Manufacturer:HARTING
Manufacturer Number:09140013073
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HAN PE-MODULE MALE CRIMP 25QMM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09140013073
Series:Han-Modular®
Gender:Male
Housing Material:Die-Cast Zinc
Number of Contacts:1
Termination Method:Crimp
Contact Material:Copper Alloy
Contact Plating:Silver
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
Mating Cycles:500 cycle
Wire Size:25 mm²
Flammability Rating:UL 94V-0
SKU:HRT09140013073

Detailed Description

Introducing the 09140013073, a HAN PE-MODULE MALE CRIMP 25QMM connector from the Han-Modular® series. This robust connector features a male gender and is engineered for heavy-duty power applications. Constructed with a durable die-cast zinc housing and copper alloy contacts plated with silver, it ensures reliable and efficient performance. With a maximum operating temperature of 125°C and a minimum of -40°C, it can withstand extreme environmental conditions. The crimp termination method allows for secure and easy installation, accommodating wire sizes up to 25mm². Meeting UL 94V-0 flammability rating and RoHS compliance, it guarantees safety and environmental responsibility. With a high mating cycle of 500, it offers long-lasting connectivity for industrial and commercial settings. Upgrade your power connectivity with the 09140013073 for optimal performance and peace of mind.