| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09120009927 |
| Color: | Red |
| Accessory Type: | Coding element |
| Gender: | Female/Male |
| Housing Material: | Plastic |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Size: | 3A |
| Mating Cycles: | 500 cycle |
| SKU: | HRT09120009927 |
09120009927
Specifications
Detailed Description
Enhance the organization and efficiency of your heavy-duty power connectors with the 09120009927 Coding Pin. Designed for use with the Han Q 5/0 connector, this single red pin ensures secure and accurate mating, with one unit containing 20 pins on a convenient frame. Crafted from durable plastic, it can withstand temperatures ranging from -40°C to 125°C, making it suitable for a variety of environments. With a mating cycle of 500, you can rely on its long-lasting performance. RoHS compliant, it meets strict environmental standards, while its compact 3A size makes it ideal for space-constrained applications. Perfect for both male and female connectors, this coding element is a must-have accessory for any heavy-duty power connector setup.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09120043051 | insert, Size: 3 A, male, 40 A, 830 V | ![]() |
| HARTING 09120053004 | HAN Q 5/0 MALE CRMP INSERT 16A, WITH CODING | ![]() |
| HARTING 09120053101 | insert, Size: 3 A, female | ![]() |
| HARTING 09140020301 | Housings, bulkhead mounting, Modular Twin, aluminium die-cast, powder-coated | ![]() |
| HARTING 09140033001 | Han® C module, male, 3 contacts, 40 A, 690 V | ![]() |
| HARTING 09140123101 | Han DD® module, female, 12 contacts, 10 A, 250 V | ![]() |
| HARTING 09140160361 | Han-Modular®, Hinged frame, for 4 modules, A ... D; Size: 16 B | ![]() |
| HARTING 09200031440 | Hoods, 3 A, zinc die-cast, powder-coated | ![]() |
| HARTING 09320006104 | Crimp contact, male, 1.5 MM2 | ![]() |
| HARTING 09320006108 | Crimp contact, male, 6 MM2 | ![]() |
| HARTING 09330006102 | Crimp contact, male, 2.5 MM2 | ![]() |
| HARTING 09330006104 | Crimp contact, male, 1.5 MM2 | ![]() |
| HARTING 09330006205 | Crimp contact, female, 1 MM2 | ![]() |
| HARTING 19000005082 | Cable gland, Size: M20, Material: Metal | ![]() |
| HARTING 19000005090 | Cable gland, Size: M25, Material: Metal | ![]() |
| HARTING 19200031421 | Hoods, 3 A, zinc die-cast, powder-coated | ![]() |
| HARTING 19620031440 | Hoods, 3 A, zinc die-cast, unpainted | ![]() |


