09140160361

Heilind Number:HRT09140160361
Manufacturer:HARTING
Manufacturer Number:09140160361
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Han-Modular®, Hinged frame, for 4 modules, A ... D; Size: 16 B

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09140160361
Accessory Type:Hinged Frame
Housing Material:Die-Cast Zinc, Stainless Steel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
Size:16B
Mating Cycles:500 cycle
Wire Size:0.5 - 2.5 mm², 1 - 10 mm²
SKU:HRT09140160361

Detailed Description

Introducing the Han-Modular® Hinged Frame, designed for effortless installation and maintenance of up to 4 modules (A ... D) in size 16 B. Constructed from durable stainless steel and die-cast zinc, this accessory ensures reliable performance even in demanding environments with a wide operating temperature range from -40°C to 125°C. With a mating cycle of 500 cycles, it guarantees long-term connectivity. Accommodating wire sizes ranging from 0.5 to 2.5mm² and 1 to 10mm², it offers versatility in power connections. RoHS compliant and in stock for immediate shipping, this hinged frame is a crucial component in heavy-duty power connector applications.