| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09140006252 |
| Gender: | Female |
| Maximum Operating Temperature: | 80 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Design: | Machined |
| Contact Shape: | Circular |
| Contact Insert Type: | Socket |
| SKU: | HRT09140006252 |
09140006252
| Heilind Number: | HRT09140006252 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09140006252 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
HARTING offers a large range of terminations technology for contacts: - Screw terminal - Crimp terminal - Axial screw terminal - Cage-clamp terminal - IDC (Insulation displacement terminal) - Han-Quick Lock® termination technique
More >>Specifications
Detailed Description
Introducing the HARTING Pneumatic Contact, Female, 09140006252. Engineered with precision, this contact features a machined circular design, ensuring reliable and efficient performance. With a maximum operating temperature of 80°C and a minimum of -40°C, it offers versatility for a wide range of applications. RoHS compliant and equipped with a socket insert type, it guarantees compliance and ease of use. Whether you require screw, crimp, axial screw, cage-clamp, or IDC termination, the HARTING Pneumatic Contact is the perfect solution for your connectivity needs. Explore our extensive range of terminations technology and experience seamless integration in your projects. Elevate your connectivity experience with HARTING.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09140006153 | Pneumatic contact, male | ![]() |
| HARTING 09140006253 | Pneumatic contact, female | ![]() |


