| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09140006253 |
| Gender: | Female |
| Maximum Operating Temperature: | 80 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Design: | Machined |
| Contact Shape: | Circular |
| Contact Insert Type: | Socket |
| SKU: | HRT09140006253 |
09140006253
| Heilind Number: | HRT09140006253 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09140006253 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
HARTING offers a large range of terminations technology for contacts: - Screw terminal - Crimp terminal - Axial screw terminal - Cage-clamp terminal - IDC (Insulation displacement terminal) - Han-Quick Lock® termination technique
More >>Specifications
Detailed Description
Introducing the HARTING Pneumatic Contact, SKU 09140006253. This female termination technology offers reliable connectivity in a variety of industrial applications. With a maximum operating temperature of 80°C and a minimum of -40°C, it ensures optimal performance in diverse environments. Featuring a machined circular contact design and RoHS compliance, it meets stringent quality standards. The socket insert type facilitates easy installation, making it ideal for use in connectors, pin and socket contacts, and housings. Whether for standard or high-reliability applications, this HARTING contact guarantees efficient and durable connectivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09140006153 | Pneumatic contact, male | ![]() |
| HARTING 09140006252 | Pneumatic contact, female | ![]() |
| HARTING 09140009909 | Coding Element | ![]() |
| HARTING 09140034501 | Han® Pneumatic module, male, female, 3 contacts | ![]() |
| HARTING 09140064701 | Han® LC module, male, 6 contacts | ![]() |
| HARTING 09140093101 | Han® D-Sub module, female, 9 contacts, 5 A, 50 V | ![]() |
| HARTING 09140173001 | Han® DDD module, male, 17 contacts | ![]() |
| HARTING 09140173101 | Han® DDD module, female, 17 contacts | ![]() |
| HARTING 09140253001 | Han® High Density module, male, 25 contacts, 4 A, 50 V | ![]() |
| HARTING 09140253101 | Han® High Density module, female, 25 contacts, 4 A, 50 V | ![]() |
| HARTING 09200035408 | Protection covers for hoods cable to cable, polycarbonate | ![]() |
| HARTING 09300105412 | Protection covers for hoods cable to cable, polycarbonate, IP65 | ![]() |
| HARTING 09300165404 | Protection cover for bearing pedestal, aluminium die-cast, IP65 | ![]() |
| HARTING 19300240448 | Hoods, 24 B, aluminium die-cast, powder-coated, Style: High construction, IP65 | ![]() |
| HARTING 19628100427 | Hoods, 10 B, aluminium die-cast, unpainted, Style: High construction, IP65 | ![]() |
| HARTING 21021512305 | Circular connectors, M8, S, Cable connector, Straight; Female; HARAX® connection technology, Polyamide; Contacts: 3, Copper alloy, Gold plated | ![]() |


