09140013072

Heilind Number:HRT09140013072
Manufacturer:HARTING
Manufacturer Number:09140013072
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HAN PE-MODULE MALE CRIMP 16QMM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09140013072
Series:Han-Modular®
Gender:Male
Housing Material:Die-Cast Zinc
Number of Contacts:1
Termination Method:Crimp
Contact Material:Copper Alloy
Contact Plating:Silver
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
Mating Cycles:500 cycle
Wire Size:16 mm²
Flammability Rating:UL 94V-0
SKU:HRT09140013072

Detailed Description

Introducing the HAN PE-MODULE MALE CRIMP 16QMM, a key component in the Han-Modular® series designed for heavy-duty power connectivity. Constructed with precision from high-quality die-cast zinc, this male connector features a single copper alloy contact with silver plating, ensuring reliable conductivity even in harsh environments. With a maximum operating temperature of 125°C and a UL 94V-0 flammability rating, it guarantees safety and performance. The crimp termination method allows for secure and efficient wire connection, suitable for 16mm² wire sizes. RoHS compliant and boasting 500 mating cycles, this connector is not only environmentally friendly but also durable and long-lasting. Whether you're in the industrial, automotive, or aerospace sector, this product is a must-have for your power connection needs.