| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09110006231 |
| Series: | TC 70 |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Resistance: | .5 mΩ |
| Mating Cycles: | 500 cycle |
| Wire Size: | 10 mm² |
| Contact Design: | Machined |
| Current Rating: | 70 A |
| Stripping Length: | 15.5 mm |
| SKU: | HRT09110006231 |
09110006231
| Heilind Number: | HRT09110006231 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09110006231 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
HARTING offers a large range of terminations technology for contacts: - Screw terminal - Crimp terminal - Axial screw terminal - Cage-clamp terminal - IDC (Insulation displacement terminal) - Han-Quick Lock® termination technique
More >>Specifications
Detailed Description
The HARTING TC 70 Crimp Contact for females offers reliable termination technology for a variety of applications. Designed for 10 mm² wire sizes, this contact is constructed with copper alloy and features silver plating for enhanced conductivity. With a contact resistance of only .5 mΩ, it ensures low signal loss and optimal performance. Operating in temperatures ranging from -40 °C to 125 °C, it is suitable for use in diverse environments. Its machined design and Han-Quick Lock® termination technique guarantee secure connections, with a current rating of 70 A. With a mating cycle of 500, it offers long-lasting durability. RoHS compliant and in stock, this crimp contact is the perfect choice for demanding connector applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09110006131 | Crimp contact, male, 10 MM2 | ![]() |
| HARTING 09120053004 | HAN Q 5/0 MALE CRMP INSERT 16A, WITH CODING | ![]() |
| HARTING 09140009901 | Coding Element | ![]() |
| HARTING 09140009950 | Han® Dummy module, female | ![]() |
| HARTING 09140023041 | Han® 70 A module, male, 2 contacts, 70 A, 1000 V | ![]() |
| HARTING 09140023141 | Han® 70 A module, female, 2 contacts, 70 A, 1000 V | ![]() |
| HARTING 09140060361 | Han-Modular®, Hinged frame, for 2 modules, A ... B; Size: 6 B | ![]() |
| HARTING 09140060371 | Han-Modular®, Hinged frame, for 2 modules, a ... b; Size: 6 B | ![]() |
| HARTING 09140240303 | Hinged frame, zinc die-cast, Size: 24 B | ![]() |
| HARTING 09320006105 | Crimp contact, male, 2.5 MM2 | ![]() |
| HARTING 09320006108 | Crimp contact, male, 6 MM2 | ![]() |
| HARTING 09320006205 | Crimp contact, female, 2.5 MM2 | ![]() |
| HARTING 09320006207 | Crimp contact, female, 4 MM2 | ![]() |
| HARTING 09330006102 | Crimp contact, male, 2.5 MM2 | ![]() |
| HARTING 09330006202 | Crimp contact, female, 2.5 MM2 | ![]() |
| HARTING 19000005094 | Cable gland, Size: M32, Material: Metal | ![]() |
| HARTING 19000005196 | Cable gland, Size: M32, Material: Thermoplastic | ![]() |
| HARTING 19300060547 | Hoods, 6 B, aluminium die-cast, powder-coated, Style: High construction, IP65 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09140023142 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/29/2024 | PCN23-012CN - Diameter Change. The outer diameter of the Han® TC70 contacts 2.5 – 16 mm² will be reduced from 11.5 mm to 11.0 mm on the termination side only. The outer diameter 11.5 mm on the mating side and all other dimensions remain the same. The modification has no impact on the product specification, handling and applications. | Download | |||
| 09/02/2022 | PCN22001CN-US - product change. Implementation of a radius to the end of the inlet funnel of the crimp hole. This change optimizes handling in the crimping process. | Download | |||


