09140013173

Heilind Number:HRT09140013173
Manufacturer:HARTING
Manufacturer Number:09140013173
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HAN PE-MODULE FEM. CRIMP 25QMM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09140013173
Series:Han-Modular®
Gender:Female
Housing Material:Die-Cast Zinc
Number of Contacts:1
Termination Method:Crimp
Contact Material:Copper Alloy
Contact Plating:Silver
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
Mating Cycles:500 cycle
Wire Size:25 mm²
Flammability Rating:UL 94V-0
SKU:HRT09140013173

Detailed Description

Introducing the HAN PE-MODULE FEM. CRIMP 25QMM, a vital component in the Han-Modular® series for heavy duty power connectivity. This female connector, with a sturdy die-cast zinc housing, features a single contact for seamless power transmission. Its copper alloy contact with silver plating ensures reliable and efficient performance, even in harsh environments. With a wide operating temperature range of -40°C to 125°C and a UL 94V-0 flammability rating, it guarantees safety and durability. Designed for easy installation, it supports crimp termination for 25 mm² wire size. RoHS compliant and rated for 500 mating cycles, it's a high-quality solution for power connectors in various industrial applications.