| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09110006225 |
| Series: | TC 100 |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Resistance: | 0.3 mOhm |
| Mating Cycles: | 500 cycle |
| Wire Size: | 25 mm² |
| Contact Design: | Machined |
| Current Rating: | 100 A |
| Stripping Length: | 19 mm |
| SKU: | HRT09110006225 |
09110006225
| Heilind Number: | HRT09110006225 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09110006225 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
HARTING offers a large range of terminations technology for contacts: - Screw terminal - Crimp terminal - Axial screw terminal - Cage-clamp terminal - IDC (Insulation displacement terminal) - Han-Quick Lock® termination technique
More >>Specifications
Detailed Description
HARTING's TC 100 Crimp Contact, Female, 25 MM2, is a high-quality termination solution designed for efficient and reliable connectivity in various applications. Made of durable Copper Alloy with Silver plating, this contact ensures optimal conductivity and longevity. With a large wire size capacity of 25 mm² and a current rating of 100 A, it is suitable for handling high-power operations. The precision-machined design and Crimp termination method guarantee secure and stable connections. Operating seamlessly in temperatures ranging from -40 °C to 125 °C, it offers versatility for use in different environments. With RoHS compliance and a minimum of 500 mating cycles, this contact meets industry standards for quality and sustainability. Perfect for use in Connectors, Crimp Wire Housings & Contacts, and other applications, it is a dependable choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09110006125 | Crimp contact, male, 25 MM2 | ![]() |
| HARTING 09110006133 | Crimp contact, male, 25 MM2 | ![]() |
| HARTING 09140013131 | Han® 100 A Single module, female, 1 contacts, 100 A, 830 V | ![]() |
| HARTING 09140013173 | HAN PE-MODULE FEM. CRIMP 25QMM | ![]() |
| HARTING 09140023051 | Han® 100 A module, male, 2 contacts, 100 A, 1000 V | ![]() |
| HARTING 09140023151 | Han® 100 A module, female, 2 contacts, 100 A, 1000 V | ![]() |
| HARTING 09140160361 | Han-Modular®, Hinged frame, for 4 modules, A ... D; Size: 16 B | ![]() |
| HARTING 09150006104 | Crimp contact, male | ![]() |
| HARTING 09320006108 | Crimp contact, male, 6 MM2 | ![]() |
| HARTING 09380062701 | insert, Size: 16 B, female, 80 A, 830 V | ![]() |
| HARTING 19000005098 | Cable gland, Size: M40, Material: Metal | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/02/2022 | PCN22001CN-US - product change. Implementation of a radius to the end of the inlet funnel of the crimp hole. This change optimizes handling in the crimping process. | Download | |||


