| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09150006225 |
| Gender: | Female |
| Series: | Han D® |
| Wire Size: | 18 AWG |
| Mating Cycles: | 500 cycle |
| Contact Design: | Machined |
| Current Rating: | 10 A |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Stripping Length: | 8 mm |
| Contact Resistance: | 3 mΩ |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| SKU: | HRT09150006225 |
09150006225
| Heilind Number: | HRT09150006225 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09150006225 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
HARTING offers a large range of terminations technology for contacts: - Screw terminal - Crimp terminal - Axial screw terminal - Cage-clamp terminal - IDC (Insulation displacement terminal) - Han-Quick Lock® termination technique
More >>Specifications
Detailed Description
Introducing the HARTING 09150006225 Crimp Contact, a high-performance solution for secure and efficient wire termination. Specifically designed for female connectors in the Han D® series, this contact features a 0.75 MM2 wire size capacity with a dependable crimp termination method. Constructed from durable copper alloy with gold plating, it ensures optimal conductivity and resistance to corrosion. With a wide operating temperature range from -40°C to 125°C, this contact is suitable for various industrial applications. Boasting a low 3 mΩ contact resistance and a current rating of 10 A, it guarantees reliable performance even in demanding environments. RoHS compliant and with a stripping length of 8 mm, it meets strict quality and safety standards. Trust in the HARTING 09150006225 for seamless and durable wire connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09150006125 | Crimp contact, male, 0.75 MM2 | ![]() |
| HARTING 09150006224 | Crimp contact, female | ![]() |
| HARTING 09210073031 | insert, Size: 3 A, male, 10 A, 250 V | ![]() |
| HARTING 19200031421 | Hoods, 3 A, zinc die-cast, powder-coated | ![]() |


